20K OHM 3/8 RD CERM ST SL POT - 3359P-1-203 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3359P-203-ND |
1 10 100 500 1000 |
1.31000 1.14000 1.00200 .92400 .81600 |
Extended Price
1.31 11.40 100.20 462.00 816.00 |
| Manufacturer Part Number | 3359P-1-203 | |||
| Description | 20K OHM 3/8 RD CERM ST SL POT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 3359P-1-203 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 20.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±20% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 270.0° [Nom] |
| Shape | Round |
| Height | 5.990 mm [Typ] |
| Diameter | 10.0300 mm [Typ] |
| Sealing | Unsealed |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 0 [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
3359P 1 203 3359P1203 3359P 203 ND 3359P203ND 3359P-203 |
20K OHM 3/8 RD CERM ST SL POT - 3359P-1-203 (3359P-203-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:2.0K OHM 3/8 RD CERM ST SL POT - 3359P-1-202
Order '2.0k ohm 3/8 rd cerm st sl pot - 3359P-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-202-ND.
20K OHM 3/8 RD CERM ST SL POT - 3359P-1-203
Order '20k ohm 3/8 rd cerm st sl pot - 3359P-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-203-ND.
100 OHM 3/8 RD CERM ST SL POT - 3359P-1-101
Order '100 ohm 3/8 rd cerm st sl pot - 3359P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-101-ND.
1.0K OHM 3/8 RD CERM ST SL POT - 3359P-1-102
Order '1.0k ohm 3/8 rd cerm st sl pot - 3359P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-102-ND.
10K OHM 3/8 RD CERM ST SL POT - 3359P-1-103
Order '10k ohm 3/8 rd cerm st sl pot - 3359P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-103-ND.
100K OHM 3/8 RD CERM ST SL POT - 3359P-1-104
Order '100k ohm 3/8 rd cerm st sl pot - 3359P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-104-ND.
1.0M OHM 3/8 RD CERM ST SL POT - 3359P-1-105
Order '1.0m ohm 3/8 rd cerm st sl pot - 3359P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-105-ND.
200 OHM 3/8 RD CERM ST SL POT - 3359P-1-201
Order '200 ohm 3/8 rd cerm st sl pot - 3359P-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-201-ND.
200K OHM 3/8 RD CERM ST SL POT - 3359P-1-204
Order '200k ohm 3/8 rd cerm st sl pot - 3359P-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-204-ND.
500 OHM 3/8 RD CERM ST SL POT - 3359P-1-501
Order '500 ohm 3/8 rd cerm st sl pot - 3359P-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-501-ND.
5.0K OHM 3/8 RD CERM ST SL POT - 3359P-1-502
Order '5.0k ohm 3/8 rd cerm st sl pot - 3359P-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-502-ND.
50K OHM 3/8 RD CERM ST SL POT - 3359P-1-503
Order '50k ohm 3/8 rd cerm st sl pot - 3359P-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-503-ND.
500K OHM 3/8 RD CERM ST SL POT - 3359P-1-504
Order '500k ohm 3/8 rd cerm st sl pot - 3359P-1-504' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359P-504-ND.
2.0K OHM 3/8 RD CERM ST SL POT - 3359W-1-202
Order '2.0k ohm 3/8 rd cerm st sl pot - 3359W-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359W-202-ND.
20K OHM 3/8 RD CERM ST SL POT - 3359W-1-203
Order '20k ohm 3/8 rd cerm st sl pot - 3359W-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3359W-203-ND.
Send this link via E-Mail
Help With This Screen