Keywords:





3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H332K2K1A03B

CAP CER 3300PF 50V X7R RADIAL - RPER71H332K2K1A03B - Capacitors

Digi-Key Part Number 490-3836-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.27000
.19600
.13980
.10062
.07826
.07267
.06988
.06708
Extended Price
0.27
1.96
13.98
50.31
78.26
363.35
698.80
1677.00
Manufacturer Part NumberRPER71H332K2K1A03B
DescriptionCAP CER 3300PF 50V X7R RADIAL
Quantity Available 951
All prices are in USD

Purchase 3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H332K2K1A03B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H332K2K1A03B
Technical/Catalog InformationRPER71H332K2K1A03B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance3300pF
Voltage - Rated 50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RPER71H332K2K1A03B
RPER71H332K2K1A03B
490 3836 ND
4903836ND
490-3836

RPER71H332K2K1A03B Specification Sheet

Image of CAP CER 3300PF 50V X7R RADIAL - RPER71H332K2K1A03B

CAP CER 3300PF 50V X7R RADIAL - RPER71H332K2K1A03B (490-3836-ND) - Capacitors

Related parts 3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H332K2K1A03B
3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H332K2K1A03B
 Order 'cap cer 3300pf 50v x7r radial - RPER71H332K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3836-ND.
3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H332K2P1A03B
 Order 'cap cer 3300pf 50v x7r radial - RPER71H332K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3835-ND.
3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RDER71H332K0K1C03B
 Order 'cap cer 3300pf 50v x7r rad - RDER71H332K0K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5360-ND.
3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H332J2K1A03B
 Order 'cap cer 3300pf 50v c0g radial - RPE5C1H332J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3722-ND.
3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RPEE41H332M2P1A03B
 Order 'cap cer 3300pf 50v z5u radial - RPEE41H332M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3879-ND.
3300pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155R71H332KA01D
 Order 'cap cer 3300pf 50v x7r 0402 - GRM155R71H332KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3248-1-ND.
3300pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM155R71H332KA01D
 Order 'cap cer 3300pf 50v x7r 0402 - GRM155R71H332KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3248-2-ND.
3300pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A332K2P1A03B
 Order 'cap cer 3300pf 100v x7r radial - RPER72A332K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3783-ND.
3300pF Ceramic Capacitor Murata Electronics North America Radial 500V RDER72H332K2K1C11B
 Order 'cap cer 3300pf 500v x7r radial - RDER72H332K2K1C11B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3805-ND.
0.1µF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H104K2P1A03B
 Order 'cap cer 100000pf 50v x7r radial - RPER71H104K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3810-ND.
0.1µF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H104K2K1A03B
 Order 'cap cer 100000pf 50v x7r radial - RPER71H104K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3811-ND.
10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H103K2P1A03B
 Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3812-ND.
10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H103K2K1A03B
 Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3813-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H102K2P1A03B
 Order 'cap cer 1000pf 50v x7r radial - RPER71H102K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3814-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H102K2K1A03B
 Order 'cap cer 1000pf 50v x7r radial - RPER71H102K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3815-ND.

Options for 3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H332K2K1A03B
Send this link via E-Mail
Help With This Screen

CAP CER 3300PF 50V X7R RADIAL - RPER71H332K2K1A03B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 3300PF 50V X7R RAD - RDER71H332K0K1C03B Next: CAP CER 3300PF 50V X7R RADIAL - RPER71H332K2P1A03B
CAP CER 3300PF 50V X7R RADIAL - RPER71H332K2K1A03B