Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3345P-1-102
POT 1.0K OHM 1/2" RND WW SEAL ST - 3345P-1-102 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3345P-102-ND |
1 10 50 100 500 1000 5000 10000 |
9.54000 8.67500 7.46060 6.02930 5.66036 5.28000 4.33800 4.16400 |
Extended Price
9.54 86.75 373.03 602.93 2830.18 5280.00 21690.00 41640.00 |
| Manufacturer Part Number | 3345P-1-102 | |||
| Description | POT 1.0K OHM 1/2" RND WW SEAL ST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3345P-1-102 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 1W |
| Number of Turns | Single |
| Package / Case | Round - 0.450" Dia x 0.235" H (11.43mm x 5.97mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±5% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±50ppm/°C |
| Resistive Material | Wirewound |
| Taper | - |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3345P 1 102 3345P1102 3345P 102 ND 3345P102ND 3345P-102 |
3345P-1-102 Specification Sheet
POT 1.0K OHM 1/2" RND WW SEAL ST - 3345P-1-102 (3345P-102-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3345P-1-102Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3345P-1-102
Order 'pot 1.0k ohm 1/2" rnd ww seal st - 3345P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3345P-102-ND.
Bourns Inc. 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3345P-1-103
Order 'pot 10k ohm 1/2" rnd ww seal st - 3345P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3345P-103-ND.
Bourns Inc. 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3345P-1-101
Order 'pot 100 ohm 1/2" rnd ww seal st - 3345P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3345P-101-ND.
Bourns Inc. 200 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3345P-1-201
Order 'pot 200 ohm 1/2" rnd ww seal st - 3345P-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3345P-201-ND.
Bourns Inc. 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3345P-1-202
Order 'pot 2.0k ohm 1/2" rnd ww seal st - 3345P-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3345P-202-ND.
Bourns Inc. 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3345P-1-203
Order 'pot 20k ohm 1/2" rnd ww seal st - 3345P-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3345P-203-ND.
Bourns Inc. 50.0 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3345P-1-500
Order 'pot 50 ohm 1/2" rnd ww seal st - 3345P-1-500' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3345P-500-ND.
Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3345P-1-501
Order 'pot 500 ohm 1/2" rnd ww seal st - 3345P-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3345P-501-ND.
Bourns Inc. 5.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3345P-1-502
Order 'pot 5.0k ohm 1/2" rnd ww seal st - 3345P-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3345P-502-ND.
Bourns Inc. 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3345W-1-103
Order 'pot 10k ohm 1/2" rnd ww st seal - 3345W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3345W-1-103-ND.
Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn 3250W-1-102
Order 'pot 1.0k ohm 1/2" sq ww seal mt - 3250W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-102-ND.
Bourns Inc. 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn 3250W-1-103
Order 'pot 10k ohm 1/2" sq ww seal mt - 3250W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-103-ND.
Bourns Inc. 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn 3250W-1-103M
Order 'pot 10k ohm 1/2" sq ww mt seal - 3250W-1-103M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-1-103M-ND.
Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 11 Turn 3260H-1-102
Order 'pot 1.0k ohm 1/4" sq ww seal mt - 3260H-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-102-ND.
Bourns Inc. 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 11 Turn 3260H-1-103
Order 'pot 10k ohm 1/4" sq ww seal mt - 3260H-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-103-ND.
Options for Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3345P-1-102
Send this link via E-Mail
Help With This Screen
