Keywords:





220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H221K2P1A03B

CAP CER 220PF 50V X7R RADIAL - RPER71H221K2P1A03B

Digi-Key Part Number 490-3829-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.25000
.18500
.13200
.09504
.07392
.06864
.06600
.06336
Extended Price
0.25
1.85
13.20
47.52
73.92
343.20
660.00
1584.00
Manufacturer Part NumberRPER71H221K2P1A03B
DescriptionCAP CER 220PF 50V X7R RADIAL
Quantity Available 54
All prices are in USD

Purchase 220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H221K2P1A03B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H221K2P1A03B
Technical/Catalog InformationRPER71H221K2P1A03B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance220pF
Voltage - Rated 50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RPER71H221K2P1A03B
RPER71H221K2P1A03B
490 3829 ND
4903829ND
490-3829

RPER71H221K2P1A03B Specification Sheet

Image of CAP CER 220PF 50V X7R RADIAL - RPER71H221K2P1A03B

CAP CER 220PF 50V X7R RADIAL - RPER71H221K2P1A03B (490-3829-ND)

Related parts 220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H221K2P1A03B
220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H221K2P1A03B
 Order 'cap cer 220pf 50v x7r radial - RPER71H221K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3829-ND.
220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H221K2K1A03B
 Order 'cap cer 220pf 50v x7r radial - RPER71H221K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3830-ND.
220pF Ceramic Capacitor Murata Electronics North America Radial 50V RDER71H221K0K1C03B
 Order 'cap cer 220pf 50v x7r rad - RDER71H221K0K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5353-ND.
220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H221J2P1A03B
 Order 'cap cer 220pf 50v c0g radial - RPE5C1H221J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3706-ND.
220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H221J2K1A03B
 Order 'cap cer 220pf 50v c0g radial - RPE5C1H221J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3707-ND.
220pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A221K2P1B03B
 Order 'cap cer 220pf 100v x7r radial - RPER72A221K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3780-ND.
0.1µF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H104K2P1A03B
 Order 'cap cer 100000pf 50v x7r radial - RPER71H104K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3810-ND.
0.1µF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H104K2K1A03B
 Order 'cap cer 100000pf 50v x7r radial - RPER71H104K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3811-ND.
10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H103K2P1A03B
 Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3812-ND.
10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H103K2K1A03B
 Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3813-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H102K2P1A03B
 Order 'cap cer 1000pf 50v x7r radial - RPER71H102K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3814-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H102K2K1A03B
 Order 'cap cer 1000pf 50v x7r radial - RPER71H102K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3815-ND.
1200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H122K2P1A03B
 Order 'cap cer 1200pf 50v x7r radial - RPER71H122K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3816-ND.
0.15µF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H154K2K1C03B
 Order 'cap cer 150000pf 50v x7r radial - RPER71H154K2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3817-ND.
0.015µF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H153K2P1A03B
 Order 'cap cer 15000pf 50v x7r radial - RPER71H153K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3818-ND.

Options for 220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H221K2P1A03B
Send this link via E-Mail
Help With This Screen

CAP CER 220PF 50V X7R RADIAL - RPER71H221K2P1A03B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 220PF 50V X7R RADIAL - RPER71H221K2K1A03B Next: CAP CER 220PF 50V X8R 10% 0402 - C1005X8R1H221K
CAP CER 220PF 50V X7R RADIAL - RPER71H221K2P1A03B