CAP CER 1800PF 50V X7R RADIAL - RPER71H182K2P1A03B - Capacitors
| Digi-Key Part Number | 490-3823-ND |
1 10 100 500 1000 5000 10000 25000 |
.23000 .17200 .12300 .08856 .06888 .06396 .06150 .05904 |
Extended Price
0.23 1.72 12.30 44.28 68.88 319.80 615.00 1476.00 |
| Manufacturer Part Number | RPER71H182K2P1A03B | |||
| Description | CAP CER 1800PF 50V X7R RADIAL | |||
| Quantity Available | 1718 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPER71H182K2P1A03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 1800pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPER71H182K2P1A03B RPER71H182K2P1A03B 490 3823 ND 4903823ND 490-3823 |
RPER71H182K2P1A03B Specification Sheet
CAP CER 1800PF 50V X7R RADIAL - RPER71H182K2P1A03B (490-3823-ND) - Capacitors
Related parts Capacitors :CAP CER 1800PF 50V X7R RADIAL - RPER71H182K2P1A03B
Order 'cap cer 1800pf 50v x7r radial - RPER71H182K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3823-ND.
CAP CER 1800PF 50V C0G RADIAL - RPE5C1H182J2P1C03B
Order 'cap cer 1800pf 50v c0g radial - RPE5C1H182J2P1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3693-ND.
CAP CER 1800PF 50V C0G RADIAL - RPE5C1H182J2K1A03B
Order 'cap cer 1800pf 50v c0g radial - RPE5C1H182J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3694-ND.
CAP CER 1800PF 50V X7R 0402 - GRM155R71H182KA01D
Order 'cap cer 1800pf 50v x7r 0402 - GRM155R71H182KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3246-1-ND.
CAP CER 1800PF 50V X7R 0402 - GRM155R71H182KA01D
Order 'cap cer 1800pf 50v x7r 0402 - GRM155R71H182KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3246-2-ND.
CAP CER 1800PF 100V X7R RADIAL - RPER72A182K2P1A03B
Order 'cap cer 1800pf 100v x7r radial - RPER72A182K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3778-ND.
CAP CER 100000PF 50V X7R RADIAL - RPER71H104K2P1A03B
Order 'cap cer 100000pf 50v x7r radial - RPER71H104K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3810-ND.
CAP CER 100000PF 50V X7R RADIAL - RPER71H104K2K1A03B
Order 'cap cer 100000pf 50v x7r radial - RPER71H104K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3811-ND.
CAP CER 10000PF 50V X7R RADIAL - RPER71H103K2P1A03B
Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3812-ND.
CAP CER 10000PF 50V X7R RADIAL - RPER71H103K2K1A03B
Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3813-ND.
CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2P1A03B
Order 'cap cer 1000pf 50v x7r radial - RPER71H102K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3814-ND.
CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2K1A03B
Order 'cap cer 1000pf 50v x7r radial - RPER71H102K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3815-ND.
CAP CER 1200PF 50V X7R RADIAL - RPER71H122K2P1A03B
Order 'cap cer 1200pf 50v x7r radial - RPER71H122K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3816-ND.
CAP CER 150000PF 50V X7R RADIAL - RPER71H154K2K1C03B
Order 'cap cer 150000pf 50v x7r radial - RPER71H154K2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3817-ND.
CAP CER 15000PF 50V X7R RADIAL - RPER71H153K2P1A03B
Order 'cap cer 15000pf 50v x7r radial - RPER71H153K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3818-ND.
Send this link via E-Mail
Help With This Screen
