CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2K1A03B - Capacitors
| Digi-Key Part Number | 490-3815-ND |
1 10 100 500 1000 5000 10000 25000 |
.22000 .16000 .11430 .08226 .06398 .05941 .05713 .05484 |
Extended Price
0.22 1.60 11.43 41.13 63.98 297.05 571.30 1371.00 |
| Manufacturer Part Number | RPER71H102K2K1A03B | |||
| Description | CAP CER 1000PF 50V X7R RADIAL | |||
| Quantity Available | 1047 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPER71H102K2K1A03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPER71H102K2K1A03B RPER71H102K2K1A03B 490 3815 ND 4903815ND 490-3815 |
RPER71H102K2K1A03B Specification Sheet
CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2K1A03B (490-3815-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2K1A03B
Order 'cap cer 1000pf 50v x7r radial - RPER71H102K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3815-ND.
CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2P1A03B
Order 'cap cer 1000pf 50v x7r radial - RPER71H102K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3814-ND.
CAP CER 1000PF 50V X7R RAD - RDER71H102K0K1C03B
Order 'cap cer 1000pf 50v x7r rad - RDER71H102K0K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5357-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2P1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3674-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2K1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3675-ND.
CAP CER 1000PF 50V Z5U RADIAL - RPEE41H102M2P1A03B
Order 'cap cer 1000pf 50v z5u radial - RPEE41H102M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3875-ND.
CAP CER 1000PF 100V X7R RADIAL - RPER72A102K2P1A03B
Order 'cap cer 1000pf 100v x7r radial - RPER72A102K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3774-ND.
CAP CER 1000PF 500V X7R RADIAL - RDER72H102K2K1C11B
Order 'cap cer 1000pf 500v x7r radial - RDER72H102K2K1C11B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3798-ND.
CAP CER 100000PF 50V X7R RADIAL - RPER71H104K2P1A03B
Order 'cap cer 100000pf 50v x7r radial - RPER71H104K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3810-ND.
CAP CER 100000PF 50V X7R RADIAL - RPER71H104K2K1A03B
Order 'cap cer 100000pf 50v x7r radial - RPER71H104K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3811-ND.
CAP CER 10000PF 50V X7R RADIAL - RPER71H103K2P1A03B
Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3812-ND.
CAP CER 10000PF 50V X7R RADIAL - RPER71H103K2K1A03B
Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3813-ND.
CAP CER 1200PF 50V X7R RADIAL - RPER71H122K2P1A03B
Order 'cap cer 1200pf 50v x7r radial - RPER71H122K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3816-ND.
CAP CER 150000PF 50V X7R RADIAL - RPER71H154K2K1C03B
Order 'cap cer 150000pf 50v x7r radial - RPER71H154K2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3817-ND.
CAP CER 15000PF 50V X7R RADIAL - RPER71H153K2P1A03B
Order 'cap cer 15000pf 50v x7r radial - RPER71H153K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3818-ND.
Send this link via E-Mail
Help With This Screen
