Keywords:





CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2P1A03B

1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H102K2P1A03B

Digi-Key Part Number 490-3814-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.22000
.16000
.11430
.08226
.06398
.05941
.05713
.05484
Extended Price
0.22
1.60
11.43
41.13
63.98
297.05
571.30
1371.00
Manufacturer Part NumberRPER71H102K2P1A03B
DescriptionCAP CER 1000PF 50V X7R RADIAL
Quantity Available 3632
All prices are in USD

Purchase 1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H102K2P1A03B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H102K2P1A03B
Technical/Catalog InformationRPER71H102K2P1A03B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance1000pF
Voltage - Rated 50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RPER71H102K2P1A03B
RPER71H102K2P1A03B
490 3814 ND
4903814ND
490-3814

RPER71H102K2P1A03B Specification Sheet

Image of CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2P1A03B

CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2P1A03B (490-3814-ND)

Related parts 1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H102K2P1A03B
CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2P1A03B
 Order 'cap cer 1000pf 50v x7r radial - RPER71H102K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3814-ND.
CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2K1A03B
 Order 'cap cer 1000pf 50v x7r radial - RPER71H102K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3815-ND.
CAP CER 1000PF 50V X7R RAD - RDER71H102K0K1C03B
 Order 'cap cer 1000pf 50v x7r rad - RDER71H102K0K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5357-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2P1A03B
 Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3674-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2K1A03B
 Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3675-ND.
CAP CER 1000PF 50V Z5U RADIAL - RPEE41H102M2P1A03B
 Order 'cap cer 1000pf 50v z5u radial - RPEE41H102M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3875-ND.
CAP CER 1000PF 50V Y5V RADIAL - RPEF51H102Z2K1A03B
 Order 'cap cer 1000pf 50v y5v radial - RPEF51H102Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3861-ND.
CAP CER 1000PF 100V X7R RADIAL - RPER72A102K2P1A03B
 Order 'cap cer 1000pf 100v x7r radial - RPER72A102K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3774-ND.
CAP CER 1000PF 500V X7R RADIAL - RDER72H102K2K1C11B
 Order 'cap cer 1000pf 500v x7r radial - RDER72H102K2K1C11B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3798-ND.
CAP CER 100000PF 50V X7R RADIAL - RPER71H104K2P1A03B
 Order 'cap cer 100000pf 50v x7r radial - RPER71H104K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3810-ND.
CAP CER 100000PF 50V X7R RADIAL - RPER71H104K2K1A03B
 Order 'cap cer 100000pf 50v x7r radial - RPER71H104K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3811-ND.
CAP CER 10000PF 50V X7R RADIAL - RPER71H103K2P1A03B
 Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3812-ND.
CAP CER 10000PF 50V X7R RADIAL - RPER71H103K2K1A03B
 Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3813-ND.
CAP CER 1200PF 50V X7R RADIAL - RPER71H122K2P1A03B
 Order 'cap cer 1200pf 50v x7r radial - RPER71H122K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3816-ND.
CAP CER 150000PF 50V X7R RADIAL - RPER71H154K2K1C03B
 Order 'cap cer 150000pf 50v x7r radial - RPER71H154K2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3817-ND.

Options for 1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H102K2P1A03B
Send this link via E-Mail
Help With This Screen

CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2P1A03B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2K1A03B Next: CAP CER 1000PF 50V X8R 10% 0402 - C1005X8R1H102K
CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2P1A03B