POT 200 OHM 1/4" RND CERM SL ST - 3329S-1-201LF - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3329S-201LF-ND |
100 |
1.39080 |
Extended Price
139.08 |
| Manufacturer Part Number | 3329S-1-201LF | |||
| Description | POT 200 OHM 1/4" RND CERM SL ST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3329S-1-201LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 200.00 Ohms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500 mW @ 85 °C |
| Rotation | 240.0° [Nom] |
| Shape | Round |
| Width | 6.100 mm [Typ] |
| Height | 8.380 mm [Typ] |
| Diameter | 6.6000 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | White |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 600.000 V [Max] |
| Weight | 0.5670 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3329S 1 201LF 3329S1201LF 3329S 201LF ND 3329S201LFND 3329S-201LF |
3329S-1-201LF Specification Sheet
POT 200 OHM 1/4" RND CERM SL ST - 3329S-1-201LF (3329S-201LF-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 200 OHM 1/4" RND CERM SL ST - 3329S-1-201LF
Order 'pot 200 ohm 1/4" rnd cerm sl st - 3329S-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-201LF-ND.
POT 200 OHM 1/4" RND CERM SL ST - 3329S-1-201
Order 'pot 200 ohm 1/4" rnd cerm sl st - 3329S-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-201-ND.
POT 200 OHM 1/4" RND CERM SL ST - 3329H-1-201LF
Order 'pot 200 ohm 1/4" rnd cerm sl st - 3329H-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329H-201LF-ND.
POT 200 OHM 1/4" RND CERM SL ST - 3329H-1-201
Order 'pot 200 ohm 1/4" rnd cerm sl st - 3329H-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329H-201-ND.
POT 200 OHM 1/4" RND CERM SL ST - 3329P-1-201LF
Order 'pot 200 ohm 1/4" rnd cerm sl st - 3329P-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-201LF-ND.
POT 200 OHM 1/4" RND CERM SL ST - 3329P-1-201
Order 'pot 200 ohm 1/4" rnd cerm sl st - 3329P-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-201-ND.
POT 100 OHM 1/4" RND CERM SL ST - 3329S-1-101LF
Order 'pot 100 ohm 1/4" rnd cerm sl st - 3329S-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-101LF-ND.
POT 100 OHM 1/4" RND CERM SL ST - 3329S-1-101
Order 'pot 100 ohm 1/4" rnd cerm sl st - 3329S-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-101-ND.
POT 1.0K OHM 1/4" RND CERM SL ST - 3329S-1-102LF
Order 'pot 1.0k ohm 1/4" rnd cerm sl st - 3329S-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-102LF-ND.
POT 1.0K OHM 1/4" RND CERM SL ST - 3329S-1-102
Order 'pot 1.0k ohm 1/4" rnd cerm sl st - 3329S-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-102-ND.
POT 10K OHM 1/4" RND CERM SL ST - 3329S-1-103LF
Order 'pot 10k ohm 1/4" rnd cerm sl st - 3329S-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-103LF-ND.
POT 10K OHM 1/4" RND CERM SL ST - 3329S-1-103
Order 'pot 10k ohm 1/4" rnd cerm sl st - 3329S-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-103-ND.
POT 100K OHM 1/4" RND CERM SL ST - 3329S-1-104LF
Order 'pot 100k ohm 1/4" rnd cerm sl st - 3329S-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-104LF-ND.
POT 100K OHM 1/4" RND CERM SL ST - 3329S-1-104
Order 'pot 100k ohm 1/4" rnd cerm sl st - 3329S-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-104-ND.
POT 1.0M OHM 1/4" RND CERM SL ST - 3329S-1-105LF
Order 'pot 1.0m ohm 1/4" rnd cerm sl st - 3329S-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-105LF-ND.
Send this link via E-Mail
Help With This Screen