POT 50K OHM 1/4" RND CERM SL ST - 3329P-1-503
| Digi-Key Part Number | 3329P-503-ND |
1 10 50 100 |
3.00000 2.72500 2.34360 1.85870 |
Extended Price
3.00 27.25 117.18 185.87 |
| Manufacturer Part Number | 3329P-1-503 | |||
| Description | POT 50K OHM 1/4" RND CERM SL ST | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3329P-1-503 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 50.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 85 °C |
| Rotation | 240.0° [Nom] |
| Shape | Round |
| Height | 5.460 mm [Typ] |
| Diameter | 6.3500 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | White |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 600.000 V [Max] |
| Weight | 0.5670 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3329P 1 503 3329P1503 3329P 503 ND 3329P503ND 3329P-503 |
3329P-1-503 Specification Sheet
POT 50K OHM 1/4" RND CERM SL ST - 3329P-1-503 (3329P-503-ND)
Related parts:POT 5.0K OHM 1/4" RND CERM SL ST - 3329P-1-502LF
Order 'pot 5.0k ohm 1/4" rnd cerm sl st - 3329P-1-502LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-502LF-ND.
POT 5.0K OHM 1/4" RND CERM SL ST - 3329P-1-502
Order 'pot 5.0k ohm 1/4" rnd cerm sl st - 3329P-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-502-ND.
POT 50K OHM 1/4" RND CERM SL ST - 3329P-1-503LF
Order 'pot 50k ohm 1/4" rnd cerm sl st - 3329P-1-503LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-503LF-ND.
POT 50K OHM 1/4" RND CERM SL ST - 3329P-1-503
Order 'pot 50k ohm 1/4" rnd cerm sl st - 3329P-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-503-ND.
POT 5.0K OHM 1/4" RND CERM SL ST - 3329H-1-502LF
Order 'pot 5.0k ohm 1/4" rnd cerm sl st - 3329H-1-502LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329H-502LF-ND.
POT 5.0K OHM 1/4" RND CERM SL ST - 3329H-1-502
Order 'pot 5.0k ohm 1/4" rnd cerm sl st - 3329H-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329H-502-ND.
POT 50K OHM 1/4" RND CERM SL ST - 3329H-1-503LF
Order 'pot 50k ohm 1/4" rnd cerm sl st - 3329H-1-503LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329H-503LF-ND.
POT 50K OHM 1/4" RND CERM SL ST - 3329H-1-503
Order 'pot 50k ohm 1/4" rnd cerm sl st - 3329H-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329H-503-ND.
POT 100 OHM 1/4" RND CERM SL ST - 3329P-1-101LF
Order 'pot 100 ohm 1/4" rnd cerm sl st - 3329P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-101LF-ND.
POT 100 OHM 1/4" RND CERM SL ST - 3329P-1-101
Order 'pot 100 ohm 1/4" rnd cerm sl st - 3329P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-101-ND.
POT 1.0K OHM 1/4" RND CERM SL ST - 3329P-1-102LF
Order 'pot 1.0k ohm 1/4" rnd cerm sl st - 3329P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-102LF-ND.
POT 1.0K OHM 1/4" RND CERM SL ST - 3329P-1-102
Order 'pot 1.0k ohm 1/4" rnd cerm sl st - 3329P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-102-ND.
POT 10K OHM 1/4" RND CERM SL ST - 3329P-1-103LF
Order 'pot 10k ohm 1/4" rnd cerm sl st - 3329P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-103LF-ND.
POT 10K OHM 1/4" RND CERM SL ST - 3329P-1-103
Order 'pot 10k ohm 1/4" rnd cerm sl st - 3329P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-103-ND.
POT 100K OHM 1/4" RND CERM SL ST - 3329P-1-104LF
Order 'pot 100k ohm 1/4" rnd cerm sl st - 3329P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-104LF-ND.
Send this link via E-Mail
Help With This Screen