Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3329P-1-501
POT 500 OHM 1/4" RND CERM SL ST - 3329P-1-501 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3329P-501-ND |
100 |
2.40000 |
Extended Price
240.00 |
| Manufacturer Part Number | 3329P-1-501 | |||
| Description | POT 500 OHM 1/4" RND CERM SL ST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3329P-1-501
| Technical/Catalog Information | 3329P-1-501 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Round - 0.250" Dia x 0.229" H (6.35mm x 5.82mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3329P 1 501 3329P1501 3329P 501 ND 3329P501ND 3329P-501 |
3329P-1-501 Specification Sheet
POT 500 OHM 1/4" RND CERM SL ST - 3329P-1-501 (3329P-501-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3329P-1-501Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3329P-1-501LF
Order 'pot 500 ohm 1/4" rnd cerm sl st - 3329P-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-501LF-ND.
Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3329P-1-501
Order 'pot 500 ohm 1/4" rnd cerm sl st - 3329P-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-501-ND.
Bourns Inc. 50.0 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3329P-1-500
Order 'pot 50 ohm 1/4" rnd cerm sl st - 3329P-1-500' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-500-ND.
Bourns Inc. 50.0 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3329P-1-500LF
Order 'pot 50 ohm 1/4" rnd cerm sl st - 3329P-1-500LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329P-500LF-ND.
Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3329H-1-501LF
Order 'pot 500 ohm 1/4" rnd cerm sl st - 3329H-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329H-501LF-ND.
Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3329H-1-501
Order 'pot 500 ohm 1/4" rnd cerm sl st - 3329H-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329H-501-ND.
Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3329S-1-501LF
Order 'pot 500 ohm 1/4" rnd cerm sl st - 3329S-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-501LF-ND.
Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3329S-1-501
Order 'pot 500 ohm 1/4" rnd cerm sl st - 3329S-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-501-ND.
Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3329W-1-501LF
Order 'pot 500 ohm 1/4" rnd cerm sl st - 3329W-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329W-501LF-ND.
Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3329W-1-501
Order 'pot 500 ohm 1/4" rnd cerm sl st - 3329W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329W-501-ND.
Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3329X-1-501LF
Order 'pot 500 ohm 1/4" rnd cerm sl st - 3329X-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329X-501LF-ND.
Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3329X-1-501
Order 'pot 500 ohm 1/4" rnd cerm sl st - 3329X-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329X-501-ND.
Bourns Inc. 50.0 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3329H-1-500
Order 'pot 50 ohm 1/4" rnd cerm sl st - 3329H-1-500' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329H-500-ND.
Bourns Inc. 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3329S-1-500
Order 'pot 50 ohm 1/4" rnd cerm sl st - 3329S-1-500' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329S-500-ND.
Bourns Inc. 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3329W-1-500
Order 'pot 50 ohm 1/4" rnd cerm sl st - 3329W-1-500' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3329W-500-ND.
Options for Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3329P-1-501
Send this link via E-Mail
Help With This Screen
