2.0K OHM 1/4 SQ CERM ST SL POT - 3323P-1-202 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3323P-202-ND |
1 10 100 500 1000 |
1.33000 1.15900 1.01870 .94550 .82350 |
Extended Price
1.33 11.59 101.87 472.75 823.50 |
| Manufacturer Part Number | 3323P-1-202 | |||
| Description | 2.0K OHM 1/4 SQ CERM ST SL POT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 3323P-1-202 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 2.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±20% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 240.0° [Nom] |
| Shape | Square |
| Length | 6.600 mm [Typ] |
| Width | 6.600 mm [Typ] |
| Height | 5.080 mm [Typ] |
| Sealing | Sealed |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 0 [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
3323P 1 202 3323P1202 3323P 202 ND 3323P202ND 3323P-202 |
2.0K OHM 1/4 SQ CERM ST SL POT - 3323P-1-202 (3323P-202-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:100 OHM 1/4 SQ CERM ST SL POT - 3323P-1-101
Order '100 ohm 1/4 sq cerm st sl pot - 3323P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-101-ND.
1.0K OHM 1/4 SQ CERM ST SL POT - 3323P-1-102
Order '1.0k ohm 1/4 sq cerm st sl pot - 3323P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-102-ND.
10K OHM 1/4 SQ CERM ST SL POT - 3323P-1-103
Order '10k ohm 1/4 sq cerm st sl pot - 3323P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-103-ND.
100K OHM 1/4 SQ CERM ST SL POT - 3323P-1-104
Order '100k ohm 1/4 sq cerm st sl pot - 3323P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-104-ND.
1.0M OHM 1/4 SQ CERM ST SL POT - 3323P-1-105
Order '1.0m ohm 1/4 sq cerm st sl pot - 3323P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-105-ND.
200 OHM 1/4 SQ CERM ST SL POT - 3323P-1-201
Order '200 ohm 1/4 sq cerm st sl pot - 3323P-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-201-ND.
2.0K OHM 1/4 SQ CERM ST SL POT - 3323P-1-202
Order '2.0k ohm 1/4 sq cerm st sl pot - 3323P-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-202-ND.
20K OHM 1/4 SQ CERM ST SL POT - 3323P-1-203
Order '20k ohm 1/4 sq cerm st sl pot - 3323P-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-203-ND.
200K OHM 1/4 SQ CERM ST SL POT - 3323P-1-204
Order '200k ohm 1/4 sq cerm st sl pot - 3323P-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-204-ND.
500 OHM 1/4 SQ CERM ST SL POT - 3323P-1-501
Order '500 ohm 1/4 sq cerm st sl pot - 3323P-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-501-ND.
5.0K OHM 1/4/ SQ CERM ST SL POT - 3323P-1-502
Order '5.0k ohm 1/4/ sq cerm st sl pot - 3323P-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-502-ND.
50K OHM 1/4 SQ CERM ST SL POT - 3323P-1-503
Order '50k ohm 1/4 sq cerm st sl pot - 3323P-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-503-ND.
500K OHM 1/4 SQ CERM ST SL POT - 3323P-1-504
Order '500k ohm 1/4 sq cerm st sl pot - 3323P-1-504' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-504-ND.
100 OHM 1/4 SQ CERM ST SL POT - 3323S-1-101
Order '100 ohm 1/4 sq cerm st sl pot - 3323S-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323S-101-ND.
1.0K OHM 1/4 SQ CERM ST SL POT - 3323S-1-102
Order '1.0k ohm 1/4 sq cerm st sl pot - 3323S-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323S-102-ND.
Send this link via E-Mail
Help With This Screen