CAP CER 1800PF 100V X7R RADIAL - RPER72A182K2P1A03B - Capacitors
| Digi-Key Part Number | 490-3778-ND |
1 10 100 500 1000 5000 10000 25000 |
.26000 .19200 .13700 .09864 .07672 .07124 .06850 .06576 |
Extended Price
0.26 1.92 13.70 49.32 76.72 356.20 685.00 1644.00 |
| Manufacturer Part Number | RPER72A182K2P1A03B | |||
| Description | CAP CER 1800PF 100V X7R RADIAL | |||
| Quantity Available | 4786 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPER72A182K2P1A03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 1800pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPER72A182K2P1A03B RPER72A182K2P1A03B 490 3778 ND 4903778ND 490-3778 |
RPER72A182K2P1A03B Specification Sheet
CAP CER 1800PF 100V X7R RADIAL - RPER72A182K2P1A03B (490-3778-ND) - Capacitors
Related parts Capacitors :CAP CER 1800PF 100V X7R RADIAL - RPER72A182K2P1A03B
Order 'cap cer 1800pf 100v x7r radial - RPER72A182K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3778-ND.
CAP CER 1000PF 100V X7R RADIAL - RPER72A102K2P1A03B
Order 'cap cer 1000pf 100v x7r radial - RPER72A102K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3774-ND.
CAP CER 12000PF 100V X7R RADIAL - RPER72A123K2P1A03B
Order 'cap cer 12000pf 100v x7r radial - RPER72A123K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3775-ND.
CAP CER 1200PF 100V X7R RADIAL - RPER72A122K2P1A03B
Order 'cap cer 1200pf 100v x7r radial - RPER72A122K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3776-ND.
CAP CER 1500PF 100V X7R RADIAL - RPER72A152K2P1A03B
Order 'cap cer 1500pf 100v x7r radial - RPER72A152K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3777-ND.
CAP CER 2200PF 100V X7R RADIAL - RPER72A222K2P1A03B
Order 'cap cer 2200pf 100v x7r radial - RPER72A222K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3779-ND.
CAP CER 220PF 100V X7R RADIAL - RPER72A221K2P1B03B
Order 'cap cer 220pf 100v x7r radial - RPER72A221K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3780-ND.
CAP CER 2700PF 100V X7R RADIAL - RPER72A272K2P1A03B
Order 'cap cer 2700pf 100v x7r radial - RPER72A272K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3781-ND.
CAP CER 270PF 100V X7R RADIAL - RPER72A271K2P1B03B
Order 'cap cer 270pf 100v x7r radial - RPER72A271K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3782-ND.
CAP CER 3300PF 100V X7R RADIAL - RPER72A332K2P1A03B
Order 'cap cer 3300pf 100v x7r radial - RPER72A332K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3783-ND.
CAP CER 330PF 100V X7R RADIAL - RPER72A331K2P1B03B
Order 'cap cer 330pf 100v x7r radial - RPER72A331K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3784-ND.
CAP CER 4700PF 100V X7R RADIAL - RPER72A472K2P1A03B
Order 'cap cer 4700pf 100v x7r radial - RPER72A472K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3785-ND.
CAP CER 470PF 100V X7R RADIAL - RPER72A471K2P1B03B
Order 'cap cer 470pf 100v x7r radial - RPER72A471K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3786-ND.
CAP CER 5600PF 100V X7R RADIAL - RPER72A562K2P1A03B
Order 'cap cer 5600pf 100v x7r radial - RPER72A562K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3787-ND.
CAP CER 680PF 100V X7R RADIAL - RPER72A681K2P1B03B
Order 'cap cer 680pf 100v x7r radial - RPER72A681K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3788-ND.
Send this link via E-Mail
Help With This Screen
