0.012µF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A123K2P1A03B
CAP CER 12000PF 100V X7R RADIAL - RPER72A123K2P1A03B - Capacitors
| Digi-Key Part Number | 490-3775-ND |
1 10 100 500 1000 5000 10000 25000 |
.36000 .26300 .18750 .13500 .10500 .09750 .09375 .09000 |
Extended Price
0.36 2.63 18.75 67.50 105.00 487.50 937.50 2250.00 |
| Manufacturer Part Number | RPER72A123K2P1A03B | |||
| Description | CAP CER 12000PF 100V X7R RADIAL | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPER72A123K2P1A03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 0.012µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPER72A123K2P1A03B RPER72A123K2P1A03B 490 3775 ND 4903775ND 490-3775 |
RPER72A123K2P1A03B Specification Sheet
CAP CER 12000PF 100V X7R RADIAL - RPER72A123K2P1A03B (490-3775-ND) - Capacitors
Related parts 0.012µF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A123K2P1A03B0.012µF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A123K2P1A03B
Order 'cap cer 12000pf 100v x7r radial - RPER72A123K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3775-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A102K2P1A03B
Order 'cap cer 1000pf 100v x7r radial - RPER72A102K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3774-ND.
1200pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A122K2P1A03B
Order 'cap cer 1200pf 100v x7r radial - RPER72A122K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3776-ND.
1500pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A152K2P1A03B
Order 'cap cer 1500pf 100v x7r radial - RPER72A152K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3777-ND.
1800pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A182K2P1A03B
Order 'cap cer 1800pf 100v x7r radial - RPER72A182K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3778-ND.
2200pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A222K2P1A03B
Order 'cap cer 2200pf 100v x7r radial - RPER72A222K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3779-ND.
220pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A221K2P1B03B
Order 'cap cer 220pf 100v x7r radial - RPER72A221K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3780-ND.
2700pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A272K2P1A03B
Order 'cap cer 2700pf 100v x7r radial - RPER72A272K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3781-ND.
270pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A271K2P1B03B
Order 'cap cer 270pf 100v x7r radial - RPER72A271K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3782-ND.
3300pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A332K2P1A03B
Order 'cap cer 3300pf 100v x7r radial - RPER72A332K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3783-ND.
330pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A331K2P1B03B
Order 'cap cer 330pf 100v x7r radial - RPER72A331K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3784-ND.
4700pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A472K2P1A03B
Order 'cap cer 4700pf 100v x7r radial - RPER72A472K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3785-ND.
470pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A471K2P1B03B
Order 'cap cer 470pf 100v x7r radial - RPER72A471K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3786-ND.
5600pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A562K2P1A03B
Order 'cap cer 5600pf 100v x7r radial - RPER72A562K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3787-ND.
680pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A681K2P1B03B
Order 'cap cer 680pf 100v x7r radial - RPER72A681K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3788-ND.
Options for 0.012µF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A123K2P1A03B
Send this link via E-Mail
Help With This Screen
