BOX ALUM 5.5 X 3.0 X 1.25 - CR-531 PLN
| Digi-Key Part Number | L200-ND |
1 10 100 |
12.82000 10.64100 9.61500 |
Extended Price
12.82 106.41 961.50 |
| Manufacturer Part Number | CR-531 PLN | |||
| Description | BOX ALUM 5.5 X 3.0 X 1.25 | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR-531 PLN |
| Vendor | LMB Heeger Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Aluminum Box, U-Shaped Pieces |
| Color | Unpainted |
| Height | 31.750 mm [Typ] |
| Width | 76.200 mm [Typ] |
| Material Thickness | 1.270 mm [Nom] |
| Shape | Rectangular |
| D | 5.500 in [Nom] |
| Fastening Type | Screw |
| H | 1.250 in [Nom] |
| Material | Aluminum |
| Mounting Type | Desktop |
| W | 3.000 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
CR 531 PLN CR531 PLN L200 ND L200ND L200 |
BOX ALUM 5.5 X 3.0 X 1.25 - CR-531 PLN (L200-ND)
Related parts:BOX ALUM 5 X 4 X 3 GRAY - CU-2105-B
Order 'box alum 5 x 4 x 3 gray - CU-2105-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1080-ND.
BOX ALUM 5 X 4 X 3 NAT - CU-3005-A
Order 'box alum 5 x 4 x 3 nat - CU-3005-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1092-ND.
BOX ALUM 5 X 2.25 X 2.25 NAT - CU-3004-A
Order 'box alum 5 x 2.25 x 2.25 nat - CU-3004-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1091-ND.
BIT E6 3 0 5X3X50 1/4" DRIVE - 9009410000
Order 'bit e6 3 0 5x3x50 1/4" drive - 9009410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9009410000-ND.
BIT E6 3 0 5X4X50 1/4" DRIVE - 9009430000
Order 'bit e6 3 0 5x4x50 1/4" drive - 9009430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9009430000-ND.
CONN RING STRGHT 3/0 AWG #1/4 - 1526793-2
Order 'conn ring strght 3/0 awg #1/4 - 1526793-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526793-2-ND.
CONN RING 3/0 AWG #1/2 SOLIS - 8-36929-3
Order 'conn ring 3/0 awg #1/2 solis - 8-36929-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36929-3-ND.
CONN RING 3/0 AWG #1/2 SOLIS - 36929
Order 'conn ring 3/0 awg #1/2 solis - 36929' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27127-ND.
CONN RING 3/0 AWG #1/2 SOLIS - 321877
Order 'conn ring 3/0 awg #1/2 solis - 321877' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27128-ND.
BOX ALUM: 3-1/2"X2-1/8"X1-5/8" - TF-773 PL/UNPD
Order 'box alum: 3-1/2"x2-1/8"x1-5/8" - TF-773 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L101-ND.
BOX ALUM: 2-3/4"X2-1/8"X1-5/8" - J-870 PL/UNPD
Order 'box alum: 2-3/4"x2-1/8"x1-5/8" - J-870 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L111-ND.
BOX ALUM 7 X 5 X 3 GRAY - CU-2108-B
Order 'box alum 7 x 5 x 3 gray - CU-2108-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1083-ND.
BOX ALUM 7 X 5 X 3 NAT - CU-3008-A
Order 'box alum 7 x 5 x 3 nat - CU-3008-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1095-ND.
BOX ALUMINUM 1-3/4 X 5 X 5 (HWD) - UNC 1 3/4-5-5
Order 'box aluminum 1-3/4 x 5 x 5 (hwd) - UNC 1 3/4-5-5' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L155-ND.
CHASSIS ALUM 5 X 10 X 3 NAT - AC-404
Order 'chassis alum 5 x 10 x 3 nat - AC-404' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1013-ND.
Send this link via E-Mail
Help With This Screen