Keywords:





82pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H820J2P1Z03B

CAP CER 82PF 50V C0G RADIAL - RPE5C1H820J2P1Z03B - Capacitors

Digi-Key Part Number 490-3768-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.34000
.25000
.17880
.12870
.10010
.09295
.08938
.08580
Extended Price
0.34
2.50
17.88
64.35
100.10
464.75
893.80
2145.00
Manufacturer Part NumberRPE5C1H820J2P1Z03B
DescriptionCAP CER 82PF 50V C0G RADIAL
Quantity Available 1637
All prices are in USD

Purchase 82pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H820J2P1Z03B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 82pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H820J2P1Z03B
Technical/Catalog InformationRPE5C1H820J2P1Z03B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance82pF
Voltage - Rated 50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RPE5C1H820J2P1Z03B
RPE5C1H820J2P1Z03B
490 3768 ND
4903768ND
490-3768

RPE5C1H820J2P1Z03B Specification Sheet

Image of CAP CER 82PF 50V C0G RADIAL - RPE5C1H820J2P1Z03B

CAP CER 82PF 50V C0G RADIAL - RPE5C1H820J2P1Z03B (490-3768-ND) - Capacitors

Related parts 82pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H820J2P1Z03B
82pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H820J2P1Z03B
 Order 'cap cer 82pf 50v c0g radial - RPE5C1H820J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3768-ND.
8.2pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H8R2C2P1Z03B
 Order 'cap cer 8.2pf 50v c0g radial - RPE5C1H8R2C2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3764-ND.
82pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H820J2K1Z03B
 Order 'cap cer 82pf 50v c0g radial - RPE5C1H820J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3769-ND.
8.2pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H8R2DZ01D
 Order 'cap cer 8.2pf 50v c0g 0603 - GRM1885C1H8R2DZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1400-1-ND.
8.2pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM1885C1H8R2DZ01D
 Order 'cap cer 8.2pf 50v c0g 0603 - GRM1885C1H8R2DZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1400-2-ND.
8.2pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H8R2DZ01D
 Order 'cap cer 8.2pf 50v c0g 0603 - GRM1885C1H8R2DZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1400-6-ND.
8.2pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H8R2DZ01D
 Order 'cap cer 8.2pf 50v c0g 0402 - GRM1555C1H8R2DZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3213-1-ND.
8.2pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H8R2DZ01D
 Order 'cap cer 8.2pf 50v c0g 0402 - GRM1555C1H8R2DZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3213-2-ND.
82pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A820J2P1Z03B
 Order 'cap cer 82pf 100v c0g radial - RPE5C2A820J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3668-ND.
1.0pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R0C2P1B03B
 Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
1.2pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R2C2P1B03B
 Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
1.5pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R5C2P1B03B
 Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H103J2K1C03B
 Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H102J2P1A03B
 Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3674-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H102J2K1A03B
 Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3675-ND.

Options for 82pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H820J2P1Z03B
Send this link via E-Mail
Help With This Screen

CAP CER 82PF 50V C0G RADIAL - RPE5C1H820J2P1Z03B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 82PF 50V C0G RADIAL - RPE5C1H820J2K1Z03B Next: CAP CER 82PF 50V NP0 0402 - 04025A820FAT2A
CAP CER 82PF 50V C0G RADIAL - RPE5C1H820J2P1Z03B