CAP CER 820PF 50V C0G RADIAL - RPE5C1H821J2P1A03B - Capacitors
| Digi-Key Part Number | 490-3766-ND |
1 10 100 500 1000 5000 10000 25000 |
.34000 .25000 .17850 .12852 .09996 .09282 .08925 .08568 |
Extended Price
0.34 2.50 17.85 64.26 99.96 464.10 892.50 2142.00 |
| Manufacturer Part Number | RPE5C1H821J2P1A03B | |||
| Description | CAP CER 820PF 50V C0G RADIAL | |||
| Quantity Available | 1343 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPE5C1H821J2P1A03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 820pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPE5C1H821J2P1A03B RPE5C1H821J2P1A03B 490 3766 ND 4903766ND 490-3766 |
RPE5C1H821J2P1A03B Specification Sheet
CAP CER 820PF 50V C0G RADIAL - RPE5C1H821J2P1A03B (490-3766-ND) - Capacitors
Related parts Capacitors :CAP CER 820PF 50V C0G RADIAL - RPE5C1H821J2P1A03B
Order 'cap cer 820pf 50v c0g radial - RPE5C1H821J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3766-ND.
CAP CER 820PF 50V C0G RADIAL - RPE5C1H821J2K1A03B
Order 'cap cer 820pf 50v c0g radial - RPE5C1H821J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3767-ND.
CAP CER 820PF 50V X7R RADIAL - RPER71H821K2P1A03B
Order 'cap cer 820pf 50v x7r radial - RPER71H821K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3858-ND.
CAP CER 820PF 50V C0G 0402 - GRM1555C1H821JA01D
Order 'cap cer 820pf 50v c0g 0402 - GRM1555C1H821JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3242-1-ND.
CAP CER 820PF 50V C0G 0402 - GRM1555C1H821JA01D
Order 'cap cer 820pf 50v c0g 0402 - GRM1555C1H821JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3242-2-ND.
CAP CER 820PF 100V C0G RADIAL - RPE5C2A821J2P1B03B
Order 'cap cer 820pf 100v c0g radial - RPE5C2A821J2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3667-ND.
CAP CER 1.0PF 50V C0G RADIAL - RPE5C1H1R0C2P1B03B
Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
CAP CER 1.2PF 50V C0G RADIAL - RPE5C1H1R2C2P1B03B
Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B
Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
CAP CER 10000PF 50V C0G RADIAL - RPE5C1H103J2K1C03B
Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2P1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3674-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2K1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3675-ND.
CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2P1A03B
Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3676-ND.
CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2K1A03B
Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3677-ND.
CAP CER 10PF 50V C0G RADIAL - RPE5C1H100J2P1Z03B
Order 'cap cer 10pf 50v c0g radial - RPE5C1H100J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3678-ND.
Send this link via E-Mail
Help With This Screen
