8200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H822J2K1C03B
CAP CER 8200PF 50V C0G RADIAL - RPE5C1H822J2K1C03B - Capacitors
| Digi-Key Part Number | 490-3765-ND |
1 10 100 500 1000 5000 10000 25000 |
.64000 .47500 .33930 .24426 .18998 .17641 .16963 .16284 |
Extended Price
0.64 4.75 33.93 122.13 189.98 882.05 1696.30 4071.00 |
| Manufacturer Part Number | RPE5C1H822J2K1C03B | |||
| Description | CAP CER 8200PF 50V C0G RADIAL | |||
| Quantity Available | 2214 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPE5C1H822J2K1C03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 8200pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPE5C1H822J2K1C03B RPE5C1H822J2K1C03B 490 3765 ND 4903765ND 490-3765 |
RPE5C1H822J2K1C03B Specification Sheet
CAP CER 8200PF 50V C0G RADIAL - RPE5C1H822J2K1C03B (490-3765-ND) - Capacitors
Related parts 8200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H822J2K1C03B8200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H822J2K1C03B
Order 'cap cer 8200pf 50v c0g radial - RPE5C1H822J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3765-ND.
1.0pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R0C2P1B03B
Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
1.2pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R2C2P1B03B
Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
1.5pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R5C2P1B03B
Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H103J2K1C03B
Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H102J2P1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3674-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H102J2K1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3675-ND.
100pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H101J2P1A03B
Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3676-ND.
100pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H101J2K1A03B
Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3677-ND.
10pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H100J2P1Z03B
Order 'cap cer 10pf 50v c0g radial - RPE5C1H100J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3678-ND.
10pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H100J2K1Z03B
Order 'cap cer 10pf 50v c0g radial - RPE5C1H100J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3679-ND.
1200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H122J2P1A03B
Order 'cap cer 1200pf 50v c0g radial - RPE5C1H122J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3680-ND.
1200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H122J2K1A03B
Order 'cap cer 1200pf 50v c0g radial - RPE5C1H122J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3681-ND.
120pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H121J2P1A03B
Order 'cap cer 120pf 50v c0g radial - RPE5C1H121J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3682-ND.
120pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H121J2K1A03B
Order 'cap cer 120pf 50v c0g radial - RPE5C1H121J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3683-ND.
Options for 8200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H822J2K1C03B
Send this link via E-Mail
Help With This Screen
