Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3313X-1-103E
TRIMPOT 10K OHM 3MM CERMET SMD - 3313X-1-103E - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3313X-103ECT-ND |
1 10 100 500 |
1.86000 1.55000 1.42600 1.24000 |
Extended Price
1.86 15.50 142.60 620.00 |
| Manufacturer Part Number | 3313X-1-103E | |||
| Description | TRIMPOT 10K OHM 3MM CERMET SMD | |||
| Quantity Available | 2350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3313X-1-103E |
| Vendor | Bourns Inc. (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.125W, 1/8W |
| Number of Turns | Single |
| Package / Case | Square - 0.138" L x 0.126" W x 0.205" H (3.50mm x 3.20mm x 5.20mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3313X 1 103E 3313X1103E 3313X 103ECT ND 3313X103ECTND 3313X-103ECT |
3313X-1-103E Specification Sheet
TRIMPOT 10K OHM 3MM CERMET SMD - 3313X-1-103E (3313X-103ECT-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3313X-1-103EBourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3313X-1-103E
Order 'trimpot 10k ohm 3mm cermet smd - 3313X-1-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313X-103ECT-ND.
Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3313X-1-103E
Order 'trimpot 10k ohm 3mm cermet smd - 3313X-1-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313X-103EDKR-ND.
Bourns Inc. 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3313X-1-103E
Order 'trimpot 10k ohm 3mm cermet smd - 3313X-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3313X-103ETR-ND.
Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3313J-1-103E
Order 'trimpot 10k ohm 3mm cermet smd - 3313J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313J-103ECT-ND.
Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3313J-1-103E
Order 'trimpot 10k ohm 3mm cermet smd - 3313J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313J-103EDKR-ND.
Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3313S-1-103E
Order 'trimpot 10k ohm 3mm cermet smd - 3313S-1-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313S-103ECT-ND.
Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3313S-1-103E
Order 'trimpot 10k ohm 3mm cermet smd - 3313S-1-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313S-103EDKR-ND.
Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 11 Turn 3223G-1-103E
Order 'trimpot 10k ohm 3mm cermet smd - 3223G-1-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223G-1-103ECT-ND.
Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 11 Turn 3223G-1-103E
Order 'trimpot 10k ohm 3mm cermet smd - 3223G-1-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223G-1-103EDKR-ND.
Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 11 Turn 3223J-1-103E
Order 'trimpot 10k ohm 3mm cermet smd - 3223J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223J-1-103ECT-ND.
Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 11 Turn 3223J-1-103E
Order 'trimpot 10k ohm 3mm cermet smd - 3223J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223J-1-103EDKR-ND.
Bourns Inc. (VA) 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3313X-1-203E
Order 'trimpot 20k ohm 3mm cermet smd - 3313X-1-203E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313X-203ECT-ND.
Bourns Inc. (VA) 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3313X-1-203E
Order 'trimpot 20k ohm 3mm cermet smd - 3313X-1-203E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313X-203EDKR-ND.
Bourns Inc. (VA) 5.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3313X-1-502E
Order 'trimpot 5.0k ohm 3mm cermet smd - 3313X-1-502E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313X-502ECT-ND.
Bourns Inc. (VA) 5.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3313X-1-502E
Order 'trimpot 5.0k ohm 3mm cermet smd - 3313X-1-502E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313X-502EDKR-ND.
Options for Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3313X-1-103E
Send this link via E-Mail
Help With This Screen
