Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 2.0K OHM 9MM RD CERM ST SEAL - 3309W-1-202

Digi-Key Part Number 3309W-202-ND
Price Break
1
10
100
500
1000
Unit Price
.80000
.67500
.55950
.31950
.28050
Extended Price
0.80
6.75
55.95
159.75
280.50
Manufacturer Part Number3309W-1-202
DescriptionPOT 2.0K OHM 9MM RD CERM ST SEAL
Quantity Available 1884
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3309W-1-202
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Mounting TypeThrough Hole
Resistance2.00 kOhms [Typ]
Trimmer TypeSingle Turn
Resistance Tolerance±25%
Resistive MaterialCermet
Adjustment TypeSide Adjust
Power500 mW @ 70 °C
Rotation235.0° [Nom]
ShapeOpen Frame
ShapeRound
Length11.500 mm [Typ]
Width8.990 mm [Typ]
Height4.720 mm [Typ]
Diameter9.0000 mm [Typ]
SealingUnsealed
PackagingBulk
ColorBlue
Has Digi-ReelNot TR
T073 Catalog Page1739 [Nom]
Weight0.8680 g [Nom]
Operating Temperature-25 °C [Min]
Operating Temperature100 °C [Max]
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 3309W 1 202
3309W1202
3309W 202 ND
3309W202ND
3309W-202

3309W-1-202 Specification Sheet

Image of POT 2.0K OHM 9MM RD CERM ST SEAL - 3309W-1-202

POT 2.0K OHM 9MM RD CERM ST SEAL - 3309W-1-202 (3309W-202-ND)

Related parts :
POT 100 OHM 9MM RD CERM ST SEAL - 3309W-1-101
 Order 'pot 100 ohm 9mm rd cerm st seal - 3309W-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-101-ND.
POT 1.0K OHM 9MM RD CERM ST SEAL - 3309W-1-102
 Order 'pot 1.0k ohm 9mm rd cerm st seal - 3309W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-102-ND.
POT 10K OHM 9MM RD CERM ST SEAL - 3309W-1-103
 Order 'pot 10k ohm 9mm rd cerm st seal - 3309W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-103-ND.
POT 100K OHM 9MM RD CERM ST SEAL - 3309W-1-104
 Order 'pot 100k ohm 9mm rd cerm st seal - 3309W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-104-ND.
POT 1.0M OHM 9MM RD CERM ST SEAL - 3309W-1-105
 Order 'pot 1.0m ohm 9mm rd cerm st seal - 3309W-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-105-ND.
POT 2M OHM 9MM RD CERM ST SEAL - 3309W-1-205
 Order 'pot 2m ohm 9mm rd cerm st seal - 3309W-1-205' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-1-205-ND.
POT 200 OHM 9MM RD CERM ST SEAL - 3309W-1-201
 Order 'pot 200 ohm 9mm rd cerm st seal - 3309W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-201-ND.
POT 2.0K OHM 9MM RD CERM ST SEAL - 3309W-1-202
 Order 'pot 2.0k ohm 9mm rd cerm st seal - 3309W-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-202-ND.
POT 20K OHM 9MM RD CERM ST SEAL - 3309W-1-203
 Order 'pot 20k ohm 9mm rd cerm st seal - 3309W-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-203-ND.
POT 200K OHM 9MM RD CERM ST SEAL - 3309W-1-204
 Order 'pot 200k ohm 9mm rd cerm st seal - 3309W-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-204-ND.
POT 500 OHM 9MM RD CERM ST SEAL - 3309W-1-501
 Order 'pot 500 ohm 9mm rd cerm st seal - 3309W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-501-ND.
POT 5.0K OHM 9MM RD CERM ST SEAL - 3309W-1-502
 Order 'pot 5.0k ohm 9mm rd cerm st seal - 3309W-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-502-ND.
POT 50K OHM 9MM RD CERM ST SEAL - 3309W-1-503
 Order 'pot 50k ohm 9mm rd cerm st seal - 3309W-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-503-ND.
POT 500K OHM 9MM RD CERM ST SEAL - 3309W-1-504
 Order 'pot 500k ohm 9mm rd cerm st seal - 3309W-1-504' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-504-ND.
POT 100 OHM 9MM RD CERM ST - 3309P-1-101
 Order 'pot 100 ohm 9mm rd cerm st - 3309P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309P-101-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 2.0K OHM 9MM RD CERM ST - 3309P-1-202 Next: POT 2.0K OHM 9MM SQ PLASTIC - 3310Y-001-202L