POT 100 OHM 9MM RD CERM ST SEAL - 3309W-1-101
| Digi-Key Part Number | 3309W-101-ND |
1 10 100 500 1000 |
.80000 .67500 .55950 .31950 .28050 |
Extended Price
0.80 6.75 55.95 159.75 280.50 |
| Manufacturer Part Number | 3309W-1-101 | |||
| Description | POT 100 OHM 9MM RD CERM ST SEAL | |||
| Quantity Available | 2331 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3309W-1-101 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 100.00 Ohms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±25% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 235.0° [Nom] |
| Shape | Open Frame |
| Shape | Round |
| Length | 11.500 mm [Typ] |
| Width | 8.990 mm [Typ] |
| Height | 4.720 mm [Typ] |
| Diameter | 9.0000 mm [Typ] |
| Sealing | Unsealed |
| Packaging | Bulk |
| Color | Blue |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1739 [Nom] |
| Weight | 0.8680 g [Nom] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3309W 1 101 3309W1101 3309W 101 ND 3309W101ND 3309W-101 |
3309W-1-101 Specification Sheet
POT 100 OHM 9MM RD CERM ST SEAL - 3309W-1-101 (3309W-101-ND)
Related parts:POT 100 OHM 9MM RD CERM ST SEAL - 3309W-1-101
Order 'pot 100 ohm 9mm rd cerm st seal - 3309W-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-101-ND.
POT 1.0K OHM 9MM RD CERM ST SEAL - 3309W-1-102
Order 'pot 1.0k ohm 9mm rd cerm st seal - 3309W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-102-ND.
POT 10K OHM 9MM RD CERM ST SEAL - 3309W-1-103
Order 'pot 10k ohm 9mm rd cerm st seal - 3309W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-103-ND.
POT 100K OHM 9MM RD CERM ST SEAL - 3309W-1-104
Order 'pot 100k ohm 9mm rd cerm st seal - 3309W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-104-ND.
POT 1.0M OHM 9MM RD CERM ST SEAL - 3309W-1-105
Order 'pot 1.0m ohm 9mm rd cerm st seal - 3309W-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-105-ND.
POT 2M OHM 9MM RD CERM ST SEAL - 3309W-1-205
Order 'pot 2m ohm 9mm rd cerm st seal - 3309W-1-205' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-1-205-ND.
POT 200 OHM 9MM RD CERM ST SEAL - 3309W-1-201
Order 'pot 200 ohm 9mm rd cerm st seal - 3309W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-201-ND.
POT 2.0K OHM 9MM RD CERM ST SEAL - 3309W-1-202
Order 'pot 2.0k ohm 9mm rd cerm st seal - 3309W-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-202-ND.
POT 20K OHM 9MM RD CERM ST SEAL - 3309W-1-203
Order 'pot 20k ohm 9mm rd cerm st seal - 3309W-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-203-ND.
POT 200K OHM 9MM RD CERM ST SEAL - 3309W-1-204
Order 'pot 200k ohm 9mm rd cerm st seal - 3309W-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-204-ND.
POT 500 OHM 9MM RD CERM ST SEAL - 3309W-1-501
Order 'pot 500 ohm 9mm rd cerm st seal - 3309W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-501-ND.
POT 5.0K OHM 9MM RD CERM ST SEAL - 3309W-1-502
Order 'pot 5.0k ohm 9mm rd cerm st seal - 3309W-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-502-ND.
POT 50K OHM 9MM RD CERM ST SEAL - 3309W-1-503
Order 'pot 50k ohm 9mm rd cerm st seal - 3309W-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-503-ND.
POT 500K OHM 9MM RD CERM ST SEAL - 3309W-1-504
Order 'pot 500k ohm 9mm rd cerm st seal - 3309W-1-504' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309W-504-ND.
POT 100 OHM 9MM RD CERM ST - 3309P-1-101
Order 'pot 100 ohm 9mm rd cerm st - 3309P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3309P-101-ND.
Send this link via E-Mail
Help With This Screen