POT 200 OHM 6MM RD CERM ST - 3306F-1-201 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3306F-201-ND |
1 10 100 500 1000 |
.71000 .53000 .49500 .28302 .24698 |
Extended Price
0.71 5.30 49.50 141.51 246.98 |
| Manufacturer Part Number | 3306F-1-201 | |||
| Description | POT 200 OHM 6MM RD CERM ST | |||
| Quantity Available | 2015 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3306F-1-201 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 200.00 Ohms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±25% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 200 mW @ 70 °C |
| Rotation | 215.0° [Nom] |
| Shape | Open Frame |
| Shape | Round |
| Length | 8.100 mm [Typ] |
| Width | 6.810 mm [Typ] |
| Height | 7.620 mm [Typ] |
| Diameter | 6.8100 mm [Typ] |
| Sealing | Unsealed |
| Packaging | Bulk |
| Color | Blue |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1735 [Nom] |
| Weight | 0.3600 g [Nom] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
3306F 1 201 3306F1201 3306F 201 ND 3306F201ND 3306F-201 |
3306F-1-201 Specification Sheet
POT 200 OHM 6MM RD CERM ST - 3306F-1-201 (3306F-201-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 200 OHM 6MM RD CERM ST - 3306F-1-201
Order 'pot 200 ohm 6mm rd cerm st - 3306F-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-201-ND.
POT 200 OHM 6MM RD CERM ST - 3306P-1-201
Order 'pot 200 ohm 6mm rd cerm st - 3306P-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306P-201-ND.
POT 200 OHM 6MM RD CERM ST - 3306W-1-201
Order 'pot 200 ohm 6mm rd cerm st - 3306W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306W-201-ND.
POT 100 OHM 6MM RD CERM ST - 3306F-1-101
Order 'pot 100 ohm 6mm rd cerm st - 3306F-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-101-ND.
POT 1.0K OHM 6MM RD CERM ST - 3306F-1-102
Order 'pot 1.0k ohm 6mm rd cerm st - 3306F-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-102-ND.
POT 10K OHM 6MM RD CERM ST - 3306F-1-103
Order 'pot 10k ohm 6mm rd cerm st - 3306F-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-103-ND.
POT 100K OHM 6MM RD CERM ST - 3306F-1-104
Order 'pot 100k ohm 6mm rd cerm st - 3306F-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-104-ND.
POT 1.0M OHM 6MM RD CERM ST - 3306F-1-105
Order 'pot 1.0m ohm 6mm rd cerm st - 3306F-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-105-ND.
POT 2.0K OHM 6MM RD CERM ST - 3306F-1-202
Order 'pot 2.0k ohm 6mm rd cerm st - 3306F-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-202-ND.
POT 20K OHM 6MM RD CERM ST - 3306F-1-203
Order 'pot 20k ohm 6mm rd cerm st - 3306F-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-203-ND.
POT 200K OHM 6MM RD CERM ST - 3306F-1-204
Order 'pot 200k ohm 6mm rd cerm st - 3306F-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-204-ND.
POT 500 OHM 6MM RD CERM ST - 3306F-1-501
Order 'pot 500 ohm 6mm rd cerm st - 3306F-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-501-ND.
POT 5.0K OHM 6MM RD CERM ST - 3306F-1-502
Order 'pot 5.0k ohm 6mm rd cerm st - 3306F-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-502-ND.
POT 50K OHM 6MM RD CERM ST - 3306F-1-503
Order 'pot 50k ohm 6mm rd cerm st - 3306F-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-503-ND.
POT 500K OHM 6MM RD CERM ST - 3306F-1-504
Order 'pot 500k ohm 6mm rd cerm st - 3306F-1-504' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3306F-504-ND.
Send this link via E-Mail
Help With This Screen