CAP CER 39PF 50V C0G RADIAL - RPE5C1H390J2P1Z03B - Capacitors
| Digi-Key Part Number | 490-3731-ND |
1 10 100 500 1000 5000 10000 25000 |
.30000 .22400 .16030 .11538 .08974 .08333 .08013 .07692 |
Extended Price
0.30 2.24 16.03 57.69 89.74 416.65 801.30 1923.00 |
| Manufacturer Part Number | RPE5C1H390J2P1Z03B | |||
| Description | CAP CER 39PF 50V C0G RADIAL | |||
| Quantity Available | 2589 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPE5C1H390J2P1Z03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPE5C1H390J2P1Z03B RPE5C1H390J2P1Z03B 490 3731 ND 4903731ND 490-3731 |
RPE5C1H390J2P1Z03B Specification Sheet
CAP CER 39PF 50V C0G RADIAL - RPE5C1H390J2P1Z03B (490-3731-ND) - Capacitors
Related parts Capacitors :CAP CER 39PF 50V C0G RADIAL - RPE5C1H390J2P1Z03B
Order 'cap cer 39pf 50v c0g radial - RPE5C1H390J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3731-ND.
CAP CER 3.9PF 50V C0G RADIAL - RPE5C1H3R9C2P1B03B
Order 'cap cer 3.9pf 50v c0g radial - RPE5C1H3R9C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3719-ND.
CAP CER 39PF 50V C0G RADIAL - RPE5C1H390J2K1Z03B
Order 'cap cer 39pf 50v c0g radial - RPE5C1H390J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3732-ND.
CAP CER 3.9PF 50V C0G 0402 - GRM1555C1H3R9CZ01D
Order 'cap cer 3.9pf 50v c0g 0402 - GRM1555C1H3R9CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1272-1-ND.
CAP CER 3.9PF 50V C0G 0402 - GRM1555C1H3R9CZ01D
Order 'cap cer 3.9pf 50v c0g 0402 - GRM1555C1H3R9CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1272-2-ND.
CAP CER 3.9PF 50V C0G 0402 - GRM1555C1H3R9CZ01D
Order 'cap cer 3.9pf 50v c0g 0402 - GRM1555C1H3R9CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1272-6-ND.
CAP CER 3.9PF 50V C0G 0603 - GRM1885C1H3R9CZ01D
Order 'cap cer 3.9pf 50v c0g 0603 - GRM1885C1H3R9CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1386-1-ND.
CAP CER 3.9PF 50V C0G 0603 - GRM1885C1H3R9CZ01D
Order 'cap cer 3.9pf 50v c0g 0603 - GRM1885C1H3R9CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1386-2-ND.
CAP CER 3.9PF 50V C0G 0603 - GRM1885C1H3R9CZ01D
Order 'cap cer 3.9pf 50v c0g 0603 - GRM1885C1H3R9CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1386-6-ND.
CAP CER 3.9PF 100V C0G RADIAL - RPE5C2A3R9C2P1B03B
Order 'cap cer 3.9pf 100v c0g radial - RPE5C2A3R9C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3646-ND.
CAP CER 39PF 100V C0G RADIAL - RPE5C2A390J2P1Z03B
Order 'cap cer 39pf 100v c0g radial - RPE5C2A390J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3652-ND.
CAP CER 1.0PF 50V C0G RADIAL - RPE5C1H1R0C2P1B03B
Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
CAP CER 1.2PF 50V C0G RADIAL - RPE5C1H1R2C2P1B03B
Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B
Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
CAP CER 10000PF 50V C0G RADIAL - RPE5C1H103J2K1C03B
Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
Send this link via E-Mail
Help With This Screen
