Keywords:





CAP CER 300PF 50V C0G RADIAL - RPE5C1H301J2P1A03B - Capacitors

Digi-Key Part Number 490-3720-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.30000
.22200
.15850
.11412
.08876
.08242
.07925
.07608
Extended Price
0.30
2.22
15.85
57.06
88.76
412.10
792.50
1902.00
Manufacturer Part NumberRPE5C1H301J2P1A03B
DescriptionCAP CER 300PF 50V C0G RADIAL
Quantity Available 991
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRPE5C1H301J2P1A03B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance300pF
Voltage - Rated 50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RPE5C1H301J2P1A03B
RPE5C1H301J2P1A03B
490 3720 ND
4903720ND
490-3720

RPE5C1H301J2P1A03B Specification Sheet

Image of CAP CER 300PF 50V C0G RADIAL - RPE5C1H301J2P1A03B

CAP CER 300PF 50V C0G RADIAL - RPE5C1H301J2P1A03B (490-3720-ND) - Capacitors

Related parts Capacitors :
CAP CER 300PF 50V C0G RADIAL - RPE5C1H301J2P1A03B
 Order 'cap cer 300pf 50v c0g radial - RPE5C1H301J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3720-ND.
CAP CER 300PF 50V C0G 0402 - GRM1555C1H301JA01D
 Order 'cap cer 300pf 50v c0g 0402 - GRM1555C1H301JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3234-1-ND.
CAP CER 300PF 50V C0G 0402 - GRM1555C1H301JA01D
 Order 'cap cer 300pf 50v c0g 0402 - GRM1555C1H301JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3234-2-ND.
CAP CER 300PF 100V C0G RADIAL - RPE5C2A301J2P1Z03B
 Order 'cap cer 300pf 100v c0g radial - RPE5C2A301J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3647-ND.
CAP CER 1.0PF 50V C0G RADIAL - RPE5C1H1R0C2P1B03B
 Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
CAP CER 1.2PF 50V C0G RADIAL - RPE5C1H1R2C2P1B03B
 Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B
 Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
CAP CER 10000PF 50V C0G RADIAL - RPE5C1H103J2K1C03B
 Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2P1A03B
 Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3674-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2K1A03B
 Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3675-ND.
CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2P1A03B
 Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3676-ND.
CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2K1A03B
 Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3677-ND.
CAP CER 10PF 50V C0G RADIAL - RPE5C1H100J2P1Z03B
 Order 'cap cer 10pf 50v c0g radial - RPE5C1H100J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3678-ND.
CAP CER 10PF 50V C0G RADIAL - RPE5C1H100J2K1Z03B
 Order 'cap cer 10pf 50v c0g radial - RPE5C1H100J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3679-ND.
CAP CER 1200PF 50V C0G RADIAL - RPE5C1H122J2P1A03B
 Order 'cap cer 1200pf 50v c0g radial - RPE5C1H122J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3680-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 300PF 50V C0G RADIAL - RPE5C1H301J2P1A03B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 300PF 50V C0G 0603 - C1608C0G1H301J Next: CAP CER 300PF 50V NP0 0603 - 06035A301FA12A
CAP CER 300PF 50V C0G RADIAL - RPE5C1H301J2P1A03B