POT 20K OHM 3/8" SQ CERM SL MT - 3296Y-1-203LF - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3296Y-203LF-ND |
1 10 50 100 500 1000 5000 10000 |
2.50000 2.27500 1.95660 1.58000 1.49000 1.39000 1.13800 1.09200 |
Extended Price
2.50 22.75 97.83 158.00 745.00 1390.00 5690.00 10920.00 |
| Manufacturer Part Number | 3296Y-1-203LF | |||
| Description | POT 20K OHM 3/8" SQ CERM SL MT | |||
| Quantity Available | 571 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3296Y-1-203LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 20.0K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 25 |
| Package / Case | Square - 0.375" L x 0.190" W x 0.395" H (9.53mm x 4.83mm x 10.03mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3296Y 1 203LF 3296Y1203LF 3296Y 203LF ND 3296Y203LFND 3296Y-203LF |
3296Y-1-203LF Specification Sheet
POT 20K OHM 3/8" SQ CERM SL MT - 3296Y-1-203LF (3296Y-203LF-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 2.0K OHM 3/8" SQ CERM SL MT - 3296Y-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3296Y-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-202LF-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3296Y-1-202
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3296Y-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-202-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3296Y-1-203LF
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3296Y-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-203LF-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3296Y-1-203
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3296Y-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-203-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292P-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3292P-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-202LF-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292P-1-202
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3292P-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-202-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3292P-1-203LF
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3292P-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-203LF-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3292P-1-203
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3292P-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-203-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292W-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3292W-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-202LF-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292W-1-202
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3292W-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-202-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3292W-1-203LF
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3292W-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-203LF-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3292W-1-203
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3292W-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-203-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292X-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3292X-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292X-202LF-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292X-1-202
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3292X-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292X-202-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3292X-1-203LF
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3292X-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292X-203LF-ND.
Send this link via E-Mail
Help With This Screen
