POT 10 OHM 3/8" SQ CERM SL MT - 3296Y-1-100LF
| Digi-Key Part Number | 3296Y-100LF-ND |
1 10 50 100 500 1000 5000 10000 |
2.50000 2.27500 1.95660 1.58000 1.49000 1.39000 1.13800 1.09200 |
Extended Price
2.50 22.75 97.83 158.00 745.00 1390.00 5690.00 10920.00 |
| Manufacturer Part Number | 3296Y-1-100LF | |||
| Description | POT 10 OHM 3/8" SQ CERM SL MT | |||
| Quantity Available | 1123 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3296Y-1-100LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 25 |
| Package / Case | Square - 0.375" L x 0.190" W x 0.395" H (9.53mm x 4.83mm x 10.03mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3296Y 1 100LF 3296Y1100LF 3296Y 100LF ND 3296Y100LFND 3296Y-100LF |
3296Y-1-100LF Specification Sheet
POT 10 OHM 3/8" SQ CERM SL MT - 3296Y-1-100LF (3296Y-100LF-ND)
Related parts :POT 10 OHM 3/8" SQ CERM SL MT - 3296Y-1-100LF
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296Y-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-100LF-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3296Y-1-100
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296Y-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-100-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3296P-1-100LF
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296P-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-100LF-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3296P-1-100
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296P-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-100-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3296W-1-100LF
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296W-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296W-100LF-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3296W-1-100
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296W-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296W-100-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3296X-1-100LF
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296X-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-100LF-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3296X-1-100
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296X-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-100-ND.
POT 100 OHM 3/8" SQ CERM SL MT - 3296Y-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl mt - 3296Y-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL MT - 3296Y-1-101
Order 'pot 100 ohm 3/8" sq cerm sl mt - 3296Y-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3296Y-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3296Y-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3296Y-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3296Y-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-102-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3296Y-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3296Y-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3296Y-1-103
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3296Y-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-103-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3296Y-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296Y-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-104LF-ND.
Send this link via E-Mail
Help With This Screen
