Bourns Inc. 5.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-505
POT 5.0M OHM 3/8" SQ CERM SL MT - 3296X-1-505 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3296X-505-ND |
2000 |
2.20000 |
Extended Price
4400.00 |
| Manufacturer Part Number | 3296X-1-505 | |||
| Description | POT 5.0M OHM 3/8" SQ CERM SL MT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bourns Inc. 5.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-505
| Technical/Catalog Information | 3296X-1-505 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 5.00M |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 25 |
| Package / Case | Square - 0.375" L x 0.190" W x 0.395" H (9.53mm x 4.83mm x 10.03mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3296X 1 505 3296X1505 3296X 505 ND 3296X505ND 3296X-505 |
3296X-1-505 Specification Sheet
POT 5.0M OHM 3/8" SQ CERM SL MT - 3296X-1-505 (3296X-505-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 5.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-505Bourns Inc. 5.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-505LF
Order 'pot 5.0m ohm 3/8" sq cerm sl mt - 3296X-1-505LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-505LF-ND.
Bourns Inc. 5.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-505
Order 'pot 5.0m ohm 3/8" sq cerm sl mt - 3296X-1-505' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-505-ND.
Bourns Inc. 10.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-100LF
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296X-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-100LF-ND.
Bourns Inc. 10.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-100
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296X-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-100-ND.
Bourns Inc. 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl mt - 3296X-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-101LF-ND.
Bourns Inc. 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-101
Order 'pot 100 ohm 3/8" sq cerm sl mt - 3296X-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-101-ND.
Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3296X-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-102LF-ND.
Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3296X-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-102-ND.
Bourns Inc. 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3296X-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-103LF-ND.
Bourns Inc. 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-103
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3296X-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-103-ND.
Bourns Inc. 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296X-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-104LF-ND.
Bourns Inc. 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-104
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296X-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-104-ND.
Bourns Inc. 1.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3296X-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-105LF-ND.
Bourns Inc. 1.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3296X-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-105-ND.
Bourns Inc. 20.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-200LF
Order 'pot 20 ohm 3/8" sq cerm sl mt - 3296X-1-200LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-200LF-ND.
Options for Bourns Inc. 5.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-505
Send this link via E-Mail
Help With This Screen
