27pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H270J2P1Z03B
CAP CER 27PF 50V C0G RADIAL - RPE5C1H270J2P1Z03B
| Digi-Key Part Number | 490-3714-ND |
1 10 100 500 1000 5000 10000 25000 |
.30000 .22400 .16030 .11538 .08974 .08333 .08013 .07692 |
Extended Price
0.30 2.24 16.03 57.69 89.74 416.65 801.30 1923.00 |
| Manufacturer Part Number | RPE5C1H270J2P1Z03B | |||
| Description | CAP CER 27PF 50V C0G RADIAL | |||
| Quantity Available | 3324 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPE5C1H270J2P1Z03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPE5C1H270J2P1Z03B RPE5C1H270J2P1Z03B 490 3714 ND 4903714ND 490-3714 |
RPE5C1H270J2P1Z03B Specification Sheet
CAP CER 27PF 50V C0G RADIAL - RPE5C1H270J2P1Z03B (490-3714-ND)
Related parts 27pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H270J2P1Z03B27pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H270J2P1Z03B
Order 'cap cer 27pf 50v c0g radial - RPE5C1H270J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3714-ND.
2.7pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H2R7C2P1B03B
Order 'cap cer 2.7pf 50v c0g radial - RPE5C1H2R7C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3702-ND.
27pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H270J2K1Z03B
Order 'cap cer 27pf 50v c0g radial - RPE5C1H270J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3715-ND.
2.7pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0402 - GRM1555C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1269-1-ND.
2.7pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0402 - GRM1555C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1269-2-ND.
2.7pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0402 - GRM1555C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1269-6-ND.
2.7pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0603 - GRM1885C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1382-1-ND.
2.7pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM1885C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0603 - GRM1885C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1382-2-ND.
2.7pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0603 - GRM1885C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1382-6-ND.
2.7pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A2R7C2P1B03B
Order 'cap cer 2.7pf 100v c0g radial - RPE5C2A2R7C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3635-ND.
27pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A270J2P1Z03B
Order 'cap cer 27pf 100v c0g radial - RPE5C2A270J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3642-ND.
1.0pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R0C2P1B03B
Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
1.2pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R2C2P1B03B
Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
1.5pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R5C2P1B03B
Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H103J2K1C03B
Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
Options for 27pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H270J2P1Z03B
Send this link via E-Mail
Help With This Screen
