22pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H220J2K1Z03B
CAP CER 22PF 50V C0G RADIAL - RPE5C1H220J2K1Z03B
| Digi-Key Part Number | 490-3709-ND |
1 10 100 500 1000 5000 10000 25000 |
.34000 .25000 .17880 .12870 .10010 .09295 .08938 .08580 |
Extended Price
0.34 2.50 17.88 64.35 100.10 464.75 893.80 2145.00 |
| Manufacturer Part Number | RPE5C1H220J2K1Z03B | |||
| Description | CAP CER 22PF 50V C0G RADIAL | |||
| Quantity Available | 1590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPE5C1H220J2K1Z03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPE5C1H220J2K1Z03B RPE5C1H220J2K1Z03B 490 3709 ND 4903709ND 490-3709 |
RPE5C1H220J2K1Z03B Specification Sheet
CAP CER 22PF 50V C0G RADIAL - RPE5C1H220J2K1Z03B (490-3709-ND)
Related parts 22pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H220J2K1Z03B22pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H220J2K1Z03B
Order 'cap cer 22pf 50v c0g radial - RPE5C1H220J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3709-ND.
2.2pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H2R2C2P1B03B
Order 'cap cer 2.2pf 50v c0g radial - RPE5C1H2R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3701-ND.
22pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H220J2P1Z03B
Order 'cap cer 22pf 50v c0g radial - RPE5C1H220J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3708-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0402 - GRM1555C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1267-1-ND.
2.2pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0402 - GRM1555C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1267-2-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0402 - GRM1555C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1267-6-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0603 - GRM1885C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1380-1-ND.
2.2pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM1885C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0603 - GRM1885C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1380-2-ND.
2.2pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0603 - GRM1885C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1380-6-ND.
2.2pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A2R2C2P1B03B
Order 'cap cer 2.2pf 100v c0g radial - RPE5C2A2R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3634-ND.
22pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A220J2P1Z03B
Order 'cap cer 22pf 100v c0g radial - RPE5C2A220J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3639-ND.
1.0pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R0C2P1B03B
Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
1.2pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R2C2P1B03B
Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
1.5pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R5C2P1B03B
Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H103J2K1C03B
Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
Options for 22pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H220J2K1Z03B
Send this link via E-Mail
Help With This Screen
