Keywords:





CAP CER 220PF 50V C0G RADIAL - RPE5C1H221J2K1A03B - Capacitors

220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H221J2K1A03B

Digi-Key Part Number 490-3707-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.30000
.21800
.15550
.11196
.08708
.08086
.07775
.07464
Extended Price
0.30
2.18
15.55
55.98
87.08
404.30
777.50
1866.00
Manufacturer Part NumberRPE5C1H221J2K1A03B
DescriptionCAP CER 220PF 50V C0G RADIAL
Quantity Available 4975
All prices are in USD

Purchase 220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H221J2K1A03B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H221J2K1A03B
Technical/Catalog InformationRPE5C1H221J2K1A03B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance220pF
Voltage - Rated 50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RPE5C1H221J2K1A03B
RPE5C1H221J2K1A03B
490 3707 ND
4903707ND
490-3707

RPE5C1H221J2K1A03B Specification Sheet

Image of CAP CER 220PF 50V C0G RADIAL - RPE5C1H221J2K1A03B

CAP CER 220PF 50V C0G RADIAL - RPE5C1H221J2K1A03B (490-3707-ND) - Capacitors

Related parts 220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H221J2K1A03B
CAP CER 220PF 50V C0G RADIAL - RPE5C1H221J2K1A03B
 Order 'cap cer 220pf 50v c0g radial - RPE5C1H221J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3707-ND.
CAP CER 220PF 50V C0G RADIAL - RPE5C1H221J2P1A03B
 Order 'cap cer 220pf 50v c0g radial - RPE5C1H221J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3706-ND.
CAP CER 220PF 50V X7R RADIAL - RPER71H221K2P1A03B
 Order 'cap cer 220pf 50v x7r radial - RPER71H221K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3829-ND.
CAP CER 220PF 50V X7R RADIAL - RPER71H221K2K1A03B
 Order 'cap cer 220pf 50v x7r radial - RPER71H221K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3830-ND.
CAP CER 220PF 100V C0G RADIAL - RPE5C2A221J2P1Z03B
 Order 'cap cer 220pf 100v c0g radial - RPE5C2A221J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3638-ND.
CAP CER 1.0PF 50V C0G RADIAL - RPE5C1H1R0C2P1B03B
 Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
CAP CER 1.2PF 50V C0G RADIAL - RPE5C1H1R2C2P1B03B
 Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B
 Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
CAP CER 10000PF 50V C0G RADIAL - RPE5C1H103J2K1C03B
 Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2P1A03B
 Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3674-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2K1A03B
 Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3675-ND.
CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2P1A03B
 Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3676-ND.
CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2K1A03B
 Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3677-ND.
CAP CER 10PF 50V C0G RADIAL - RPE5C1H100J2P1Z03B
 Order 'cap cer 10pf 50v c0g radial - RPE5C1H100J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3678-ND.
CAP CER 10PF 50V C0G RADIAL - RPE5C1H100J2K1Z03B
 Order 'cap cer 10pf 50v c0g radial - RPE5C1H100J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3679-ND.

Options for 220pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H221J2K1A03B
Send this link via E-Mail
Help With This Screen

CAP CER 220PF 50V C0G RADIAL - RPE5C1H221J2K1A03B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 220PF 50V C0G RAD - FK28C0G1H221J Next: CAP CER 220PF 50V C0G RADIAL - RPE5C1H221J2P1A03B
CAP CER 220PF 50V C0G RADIAL - RPE5C1H221J2K1A03B