Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 50 OHM 3/8" SQ CERM SL MT - 3296P-1-500LF - Potentiometers, Variable Resistors

Digi-Key Part Number 3296P-500LF-ND
Price Break
1
10
50
100
500
1000
5000
10000
Unit Price
2.70000
2.45000
2.10700
1.71000
1.61000
1.50000
1.22500
1.17600
Extended Price
2.70
24.50
105.35
171.00
805.00
1500.00
6125.00
11760.00
Manufacturer Part Number3296P-1-500LF
DescriptionPOT 50 OHM 3/8" SQ CERM SL MT
Quantity Available 74
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3296P-1-500LF
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Mounting TypeThrough Hole
Resistance50.00 Ohms [Typ]
Trimmer TypeMulti Turn
Resistance Tolerance±10%
Resistive MaterialCermet
Adjustment TypeSide Adjust
Power500 mW @ 70 °C
Rotation25.0 rev [Nom]
ShapeSquare
Length9.520 mm [Typ]
Width4.830 mm [Typ]
Height10.030 mm [Typ]
SealingSealed
PackagingTube
ColorBlue
Has Digi-ReelNot TR
Life Expectancy (Cycles)200 [Min]
T073 Catalog Page1736 [Nom]
Voltage900.000 V [Max]
Weight0.8505 g [Nom]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3296P 1 500LF
3296P1500LF
3296P 500LF ND
3296P500LFND
3296P-500LF

3296P-1-500LF Specification Sheet

Image of POT 50 OHM 3/8" SQ CERM SL MT - 3296P-1-500LF

POT 50 OHM 3/8" SQ CERM SL MT - 3296P-1-500LF (3296P-500LF-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
POT 50 OHM 3/8" SQ CERM SL MT - 3296P-1-500LF
 Order 'pot 50 ohm 3/8" sq cerm sl mt - 3296P-1-500LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-500LF-ND.
POT 50 OHM 3/8" SQ CERM SL MT - 3296P-1-500
 Order 'pot 50 ohm 3/8" sq cerm sl mt - 3296P-1-500' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-500-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3296P-1-100LF
 Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296P-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-100LF-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3296P-1-100
 Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296P-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-100-ND.
POT 100 OHM 3/8" SQ CERM SL MT - 3296P-1-101LF
 Order 'pot 100 ohm 3/8" sq cerm sl mt - 3296P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL MT - 3296P-1-101
 Order 'pot 100 ohm 3/8" sq cerm sl mt - 3296P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3296P-1-102LF
 Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3296P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3296P-1-102
 Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3296P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-102-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3296P-1-103LF
 Order 'pot 10k ohm 3/8" sq cerm sl mt - 3296P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3296P-1-103
 Order 'pot 10k ohm 3/8" sq cerm sl mt - 3296P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-103-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3296P-1-104LF
 Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3296P-1-104
 Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-104-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3296P-1-105LF
 Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3296P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3296P-1-105
 Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3296P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-105-ND.
POT 20 OHM 3/8" SQ CERM SL MT - 3296P-1-200LF
 Order 'pot 20 ohm 3/8" sq cerm sl mt - 3296P-1-200LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-200LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 50 OHM 3/8" SQ CERM SL MT - 3296P-1-500 Next: POT 50 OHM 3/8" SQ CERM SL MT - 3296W-1-500