POT 20K OHM 3/8" SQ CERM SL MT - 3296P-1-203LF - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3296P-203LF-ND |
1 10 50 100 500 1000 5000 10000 |
2.70000 2.45000 2.10700 1.71000 1.61000 1.50000 1.22500 1.17600 |
Extended Price
2.70 24.50 105.35 171.00 805.00 1500.00 6125.00 11760.00 |
| Manufacturer Part Number | 3296P-1-203LF | |||
| Description | POT 20K OHM 3/8" SQ CERM SL MT | |||
| Quantity Available | 191 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3296P-1-203LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 20.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 25.0 rev [Nom] |
| Shape | Square |
| Length | 9.520 mm [Typ] |
| Width | 4.830 mm [Typ] |
| Height | 10.030 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 1736 [Nom] |
| Voltage | 900.000 V [Max] |
| Weight | 0.8505 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3296P 1 203LF 3296P1203LF 3296P 203LF ND 3296P203LFND 3296P-203LF |
3296P-1-203LF Specification Sheet
POT 20K OHM 3/8" SQ CERM SL MT - 3296P-1-203LF (3296P-203LF-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 2.0K OHM 3/8" SQ CERM SL MT - 3296P-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3296P-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-202LF-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3296P-1-202
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3296P-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-202-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3296P-1-203LF
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3296P-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-203LF-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3296P-1-203
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3296P-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-203-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292P-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3292P-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-202LF-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292P-1-202
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3292P-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-202-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3292P-1-203LF
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3292P-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-203LF-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3292P-1-203
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3292P-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-203-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292W-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3292W-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-202LF-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292W-1-202
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3292W-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-202-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3292W-1-203LF
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3292W-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-203LF-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3292W-1-203
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3292W-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-203-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292X-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3292X-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292X-202LF-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292X-1-202
Order 'pot 2.0k ohm 3/8" sq cerm sl mt - 3292X-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292X-202-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3292X-1-203LF
Order 'pot 20k ohm 3/8" sq cerm sl mt - 3292X-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292X-203LF-ND.
Send this link via E-Mail
Help With This Screen