POT 20 OHM 3/8" SQ CERM SL MT - 3296P-1-200LF - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3296P-200LF-ND |
1 10 50 100 500 1000 5000 10000 |
2.70000 2.45000 2.10700 1.71000 1.61000 1.50000 1.22500 1.17600 |
Extended Price
2.70 24.50 105.35 171.00 805.00 1500.00 6125.00 11760.00 |
| Manufacturer Part Number | 3296P-1-200LF | |||
| Description | POT 20 OHM 3/8" SQ CERM SL MT | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3296P-1-200LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 25 |
| Package / Case | Square - 0.375" L x 0.190" W x 0.395" H (9.53mm x 4.83mm x 10.03mm) |
| Packaging | Tube |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3296P 1 200LF 3296P1200LF 3296P 200LF ND 3296P200LFND 3296P-200LF |
3296P-1-200LF Specification Sheet
POT 20 OHM 3/8" SQ CERM SL MT - 3296P-1-200LF (3296P-200LF-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 20 OHM 3/8" SQ CERM SL MT - 3296P-1-200LF
Order 'pot 20 ohm 3/8" sq cerm sl mt - 3296P-1-200LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-200LF-ND.
POT 20 OHM 3/8" SQ CERM SL MT - 3296P-1-200
Order 'pot 20 ohm 3/8" sq cerm sl mt - 3296P-1-200' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-200-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3296P-1-100LF
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296P-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-100LF-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3296P-1-100
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296P-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-100-ND.
POT 100 OHM 3/8" SQ CERM SL MT - 3296P-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl mt - 3296P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL MT - 3296P-1-101
Order 'pot 100 ohm 3/8" sq cerm sl mt - 3296P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3296P-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3296P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3296P-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3296P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-102-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3296P-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3296P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3296P-1-103
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3296P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-103-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3296P-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3296P-1-104
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-104-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3296P-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3296P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3296P-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3296P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-105-ND.
POT 200 OHM 3/8" SQ CERM SL MT - 3296P-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl mt - 3296P-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-201LF-ND.
Send this link via E-Mail
Help With This Screen