POT 10 OHM 3/8" SQ CERM SL MT - 3296P-1-100
| Digi-Key Part Number | 3296P-100-ND |
100 |
1.88450 |
Extended Price
188.45 |
| Manufacturer Part Number | 3296P-1-100 | |||
| Description | POT 10 OHM 3/8" SQ CERM SL MT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3296P-1-100 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 25 |
| Package / Case | Square - 0.375" L x 0.190" W x 0.395" H (9.53mm x 4.83mm x 10.03mm) |
| Packaging | Tube |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3296P 1 100 3296P1100 3296P 100 ND 3296P100ND 3296P-100 |
3296P-1-100 Specification Sheet
POT 10 OHM 3/8" SQ CERM SL MT - 3296P-1-100 (3296P-100-ND)
Related parts :POT 10 OHM 3/8" SQ CERM SL MT - 3296P-1-100LF
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296P-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-100LF-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3296P-1-100
Order 'pot 10 ohm 3/8" sq cerm sl mt - 3296P-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-100-ND.
POT 100 OHM 3/8" SQ CERM SL MT - 3296P-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl mt - 3296P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL MT - 3296P-1-101
Order 'pot 100 ohm 3/8" sq cerm sl mt - 3296P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3296P-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3296P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3296P-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3296P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-102-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3296P-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3296P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3296P-1-103
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3296P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-103-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3296P-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3296P-1-104
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-104-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3296P-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3296P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3296P-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3296P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-105-ND.
POT 20 OHM 3/8" SQ CERM SL MT - 3296P-1-200LF
Order 'pot 20 ohm 3/8" sq cerm sl mt - 3296P-1-200LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-200LF-ND.
POT 20 OHM 3/8" SQ CERM SL MT - 3296P-1-200
Order 'pot 20 ohm 3/8" sq cerm sl mt - 3296P-1-200' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-200-ND.
POT 200 OHM 3/8" SQ CERM SL MT - 3296P-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl mt - 3296P-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-201LF-ND.
Send this link via E-Mail
Help With This Screen