CAP CER 2.7PF 50V C0G RADIAL - RPE5C1H2R7C2P1B03B - Capacitors
| Digi-Key Part Number | 490-3702-ND |
1 10 100 500 1000 5000 10000 25000 |
.30000 .22400 .15980 .11502 .08946 .08307 .07988 .07668 |
Extended Price
0.30 2.24 15.98 57.51 89.46 415.35 798.80 1917.00 |
| Manufacturer Part Number | RPE5C1H2R7C2P1B03B | |||
| Description | CAP CER 2.7PF 50V C0G RADIAL | |||
| Quantity Available | 1016 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPE5C1H2R7C2P1B03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 2.7pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPE5C1H2R7C2P1B03B RPE5C1H2R7C2P1B03B 490 3702 ND 4903702ND 490-3702 |
RPE5C1H2R7C2P1B03B Specification Sheet
CAP CER 2.7PF 50V C0G RADIAL - RPE5C1H2R7C2P1B03B (490-3702-ND) - Capacitors
Related parts Capacitors :CAP CER 2.7PF 50V C0G RADIAL - RPE5C1H2R7C2P1B03B
Order 'cap cer 2.7pf 50v c0g radial - RPE5C1H2R7C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3702-ND.
CAP CER 27PF 50V C0G RADIAL - RPE5C1H270J2P1Z03B
Order 'cap cer 27pf 50v c0g radial - RPE5C1H270J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3714-ND.
CAP CER 27PF 50V C0G RADIAL - RPE5C1H270J2K1Z03B
Order 'cap cer 27pf 50v c0g radial - RPE5C1H270J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3715-ND.
CAP CER 2.7PF 50V C0G 0402 - GRM1555C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0402 - GRM1555C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1269-1-ND.
CAP CER 2.7PF 50V C0G 0402 - GRM1555C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0402 - GRM1555C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1269-2-ND.
CAP CER 2.7PF 50V C0G 0402 - GRM1555C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0402 - GRM1555C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1269-6-ND.
CAP CER 2.7PF 50V C0G 0603 - GRM1885C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0603 - GRM1885C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1382-1-ND.
CAP CER 2.7PF 50V C0G 0603 - GRM1885C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0603 - GRM1885C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1382-2-ND.
CAP CER 2.7PF 50V C0G 0603 - GRM1885C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0603 - GRM1885C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1382-6-ND.
CAP CER 2.7PF 100V C0G RADIAL - RPE5C2A2R7C2P1B03B
Order 'cap cer 2.7pf 100v c0g radial - RPE5C2A2R7C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3635-ND.
CAP CER 27PF 100V C0G RADIAL - RPE5C2A270J2P1Z03B
Order 'cap cer 27pf 100v c0g radial - RPE5C2A270J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3642-ND.
CAP CER 1.0PF 50V C0G RADIAL - RPE5C1H1R0C2P1B03B
Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
CAP CER 1.2PF 50V C0G RADIAL - RPE5C1H1R2C2P1B03B
Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B
Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
CAP CER 10000PF 50V C0G RADIAL - RPE5C1H103J2K1C03B
Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
Send this link via E-Mail
Help With This Screen
