CAP CER 180PF 50V C0G RADIAL - RPE5C1H181J2K1A03B - Capacitors
180pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H181J2K1A03B
| Digi-Key Part Number | 490-3696-ND |
1 10 100 500 1000 5000 10000 25000 |
.30000 .21800 .15550 .11196 .08708 .08086 .07775 .07464 |
Extended Price
0.30 2.18 15.55 55.98 87.08 404.30 777.50 1866.00 |
| Manufacturer Part Number | RPE5C1H181J2K1A03B | |||
| Description | CAP CER 180PF 50V C0G RADIAL | |||
| Quantity Available | 631 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPE5C1H181J2K1A03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 180pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPE5C1H181J2K1A03B RPE5C1H181J2K1A03B 490 3696 ND 4903696ND 490-3696 |
RPE5C1H181J2K1A03B Specification Sheet
CAP CER 180PF 50V C0G RADIAL - RPE5C1H181J2K1A03B (490-3696-ND) - Capacitors
Related parts 180pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H181J2K1A03BCAP CER 180PF 50V C0G RADIAL - RPE5C1H181J2K1A03B
Order 'cap cer 180pf 50v c0g radial - RPE5C1H181J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3696-ND.
CAP CER 180PF 50V C0G RADIAL - RPE5C1H181J2P1A03B
Order 'cap cer 180pf 50v c0g radial - RPE5C1H181J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3695-ND.
CAP CER 180PF 50V C0G 0402 - GRM1555C1H181JA01D
Order 'cap cer 180pf 50v c0g 0402 - GRM1555C1H181JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3231-1-ND.
CAP CER 180PF 50V C0G 0402 - GRM1555C1H181JA01D
Order 'cap cer 180pf 50v c0g 0402 - GRM1555C1H181JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3231-2-ND.
CAP CER 180PF 100V C0G RADIAL - RPE5C2A181J2P1Z03B
Order 'cap cer 180pf 100v c0g radial - RPE5C2A181J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3631-ND.
CAP CER 1.0PF 50V C0G RADIAL - RPE5C1H1R0C2P1B03B
Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
CAP CER 1.2PF 50V C0G RADIAL - RPE5C1H1R2C2P1B03B
Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B
Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
CAP CER 10000PF 50V C0G RADIAL - RPE5C1H103J2K1C03B
Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2P1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3674-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2K1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3675-ND.
CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2P1A03B
Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3676-ND.
CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2K1A03B
Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3677-ND.
CAP CER 10PF 50V C0G RADIAL - RPE5C1H100J2P1Z03B
Order 'cap cer 10pf 50v c0g radial - RPE5C1H100J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3678-ND.
CAP CER 10PF 50V C0G RADIAL - RPE5C1H100J2K1Z03B
Order 'cap cer 10pf 50v c0g radial - RPE5C1H100J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3679-ND.
Options for 180pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H181J2K1A03B
Send this link via E-Mail
Help With This Screen
