POT 1.0M OHM 1/4" SQ CERM SL MT - 3266X-1-105LF - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3266X-105LF-ND |
1 10 50 100 500 1000 5000 10000 |
3.58000 3.25000 2.79500 2.26000 2.12000 1.98000 1.62500 1.56000 |
Extended Price
3.58 32.50 139.75 226.00 1060.00 1980.00 8125.00 15600.00 |
| Manufacturer Part Number | 3266X-1-105LF | |||
| Description | POT 1.0M OHM 1/4" SQ CERM SL MT | |||
| Quantity Available | 138 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3266X-1-105LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00M |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 12 |
| Package / Case | Square - 0.264" L x 0.177" W x 0.285" H (6.71mm x 4.50mm x 7.25mm) |
| Packaging | Tube |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3266X 1 105LF 3266X1105LF 3266X 105LF ND 3266X105LFND 3266X-105LF |
3266X-1-105LF Specification Sheet
POT 1.0M OHM 1/4" SQ CERM SL MT - 3266X-1-105LF (3266X-105LF-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 1.0M OHM 1/4" SQ CERM SL MT - 3266X-1-105LF
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3266X-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266X-105LF-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3266X-1-105
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3266X-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266X-105-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3262P-1-105LF
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3262P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-105LF-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3262P-1-105
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3262P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-105-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3262W-1-105LF
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3262W-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-105LF-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3262W-1-105
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3262W-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-105-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3262X-1-105LF
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3262X-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-105LF-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3262X-1-105
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3262X-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-105-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3266W-1-105LF
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3266W-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266W-105LF-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3266W-1-105
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3266W-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266W-105-ND.
POT 10 OHM 1/4" SQ CERM SL MT - 3266X-1-100LF
Order 'pot 10 ohm 1/4" sq cerm sl mt - 3266X-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266X-100LF-ND.
POT 10 OHM 1/4" SQ CERM SL MT - 3266X-1-100
Order 'pot 10 ohm 1/4" sq cerm sl mt - 3266X-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266X-100-ND.
POT 100 OHM 1/4" SQ CERM SL MT - 3266X-1-101LF
Order 'pot 100 ohm 1/4" sq cerm sl mt - 3266X-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266X-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL MT - 3266X-1-101
Order 'pot 100 ohm 1/4" sq cerm sl mt - 3266X-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266X-101-ND.
POT 1.0K OHM 1/4" SQ CERM SL MT - 3266X-1-102LF
Order 'pot 1.0k ohm 1/4" sq cerm sl mt - 3266X-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266X-102LF-ND.
Send this link via E-Mail
Help With This Screen