Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MIC SISONIC SMD 1.5-5.5V MINI - SPM0102ND3-2 - Audio Products

Digi-Key Part Number 423-1070-2-ND
Price Break
1200
6000
10800
Unit Price
2.58487
2.21529
1.84644
Extended Price
3101.84
13291.74
19941.55
Manufacturer Part NumberSPM0102ND3-2
DescriptionMIC SISONIC SMD 1.5-5.5V MINI
Quantity Available 6000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSPM0102ND3-2
VendorKnowles Acoustics
CategoryAudio Products
Sensitivity-42dB ±4dB
Voltage - Rated1.0~5.5V
Current25mA
TypeMEMS (Silicon) - Analog
Size / Dimension4.72mm L x 3.76mm W x 1.5mm H
Frequency100Hz ~ 8kHz
S/N Ratio59dB
Filter Type-
Impedance100
TerminationSurface Mount
DirectionOmnidirectional
SeriesSiSonic™ SPM
Port Location*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SPM0102ND3 2
SPM0102ND32
423 1070 2 ND
42310702ND
423-1070-2

SPM0102ND3-2 Specification Sheet

Image of MIC SISONIC SMD 1.5-5.5V MINI - SPM0102ND3-2

MIC SISONIC SMD 1.5-5.5V MINI - SPM0102ND3-2 (423-1070-2-ND) - Audio Products

Related parts Audio Products:
MIC SISONIC SMD 1.5-5.5V MINI - SPM0102ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0102ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1070-1-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0102ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0102ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1070-2-ND.
MIC SISONIC SMD 1.5-5.5V 0-HGHT - SP0102BE3-5
 Order 'mic sisonic smd 1.5-5.5v 0-hght - SP0102BE3-5' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1069-1-ND.
MIC SISONIC SMD 1.5-5.5V 0-HGHT - SP0102BE3-5
 Order 'mic sisonic smd 1.5-5.5v 0-hght - SP0102BE3-5' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1069-2-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0102NE3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0102NE3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1071-1-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0102NE3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0102NE3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1071-2-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1072-1-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103NE3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103NE3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1073-1-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103NE3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103NE3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1073-2-ND.
MIC SISONIC SMD 1.5-5.5V 0-HGHT - SP0103BE3-5
 Order 'mic sisonic smd 1.5-5.5v 0-hght - SP0103BE3-5' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1074-1-ND.
MIC SISONIC SMD 1.5-5.5V 0-HGHT - SP0103BE3-5
 Order 'mic sisonic smd 1.5-5.5v 0-hght - SP0103BE3-5' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1074-2-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1072-6-ND.
MIC SISONIC SMD 1.5-5.5V 42DB - SP0102NC3-2
 Order 'mic sisonic smd 1.5-5.5v 42db - SP0102NC3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1039-1-ND.
MIC SISONIC SMD 1.5-5.5V 42DB - SP0102NC3-2
 Order 'mic sisonic smd 1.5-5.5v 42db - SP0102NC3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1039-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MIC SISONIC SMD 1.5-5.5V MINI - SPM0102ND3-2 Next: MIC SISONIC SMD 1.5-5.5V MINI - SPM0102NE3-2