CAP CER 1500PF 50V C0G RADIAL - RPE5C1H152J2P1A03B - Capacitors
| Digi-Key Part Number | 490-3687-ND |
1 10 100 500 1000 5000 10000 25000 |
.45000 .33300 .23750 .17100 .13300 .12350 .11875 .11400 |
Extended Price
0.45 3.33 23.75 85.50 133.00 617.50 1187.50 2850.00 |
| Manufacturer Part Number | RPE5C1H152J2P1A03B | |||
| Description | CAP CER 1500PF 50V C0G RADIAL | |||
| Quantity Available | 6726 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPE5C1H152J2P1A03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPE5C1H152J2P1A03B RPE5C1H152J2P1A03B 490 3687 ND 4903687ND 490-3687 |
RPE5C1H152J2P1A03B Specification Sheet
CAP CER 1500PF 50V C0G RADIAL - RPE5C1H152J2P1A03B (490-3687-ND) - Capacitors
Related parts Capacitors :CAP CER 1500PF 50V C0G RADIAL - RPE5C1H152J2P1A03B
Order 'cap cer 1500pf 50v c0g radial - RPE5C1H152J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3687-ND.
CAP CER 1500PF 50V C0G RADIAL - RPE5C1H152J2K1A03B
Order 'cap cer 1500pf 50v c0g radial - RPE5C1H152J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3688-ND.
CAP CER 1500PF 50V X7R RADIAL - RPER71H152K2P1A03B
Order 'cap cer 1500pf 50v x7r radial - RPER71H152K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3820-ND.
CAP CER 1500PF 50V X7R RADIAL - RPER71H152K2K1A03B
Order 'cap cer 1500pf 50v x7r radial - RPER71H152K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3821-ND.
CAP CER 1500PF 50V C0G 0805 - GRM2165C1H152JA01D
Order 'cap cer 1500pf 50v c0g 0805 - GRM2165C1H152JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3317-1-ND.
CAP CER 1500PF 50V C0G 0805 - GRM2165C1H152JA01D
Order 'cap cer 1500pf 50v c0g 0805 - GRM2165C1H152JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3317-2-ND.
CAP CER 1500PF 50V C0G 1206 - GRM3195C1H152JA01D
Order 'cap cer 1500pf 50v c0g 1206 - GRM3195C1H152JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3354-1-ND.
CAP CER 1500PF 50V C0G 1206 - GRM3195C1H152JA01D
Order 'cap cer 1500pf 50v c0g 1206 - GRM3195C1H152JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3354-2-ND.
CAP CER 1.0PF 50V C0G RADIAL - RPE5C1H1R0C2P1B03B
Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
CAP CER 1.2PF 50V C0G RADIAL - RPE5C1H1R2C2P1B03B
Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B
Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
CAP CER 10000PF 50V C0G RADIAL - RPE5C1H103J2K1C03B
Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2P1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3674-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2K1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3675-ND.
CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2P1A03B
Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3676-ND.
Send this link via E-Mail
Help With This Screen
