POT 500 OHM 1/4" SQ CERM SL MT - 3262X-1-501LF
| Digi-Key Part Number | 3262X-501LF-ND |
1 10 50 100 500 1000 5000 10000 |
14.30000 13.00000 11.18000 9.05000 8.48000 7.92000 6.50000 6.24000 |
Extended Price
14.30 130.00 559.00 905.00 4240.00 7920.00 32500.00 62400.00 |
| Manufacturer Part Number | 3262X-1-501LF | |||
| Description | POT 500 OHM 1/4" SQ CERM SL MT | |||
| Quantity Available | 150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3262X-1-501LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 500.00 Ohms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 250 mW @ 85 °C |
| Power | 0 W @ 150 °C |
| Rotation | 12.0 rev [Nom] |
| Shape | Square |
| Length | 6.350 mm [Typ] |
| Width | 4.320 mm [Typ] |
| Height | 6.350 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 1737 [Nom] |
| Voltage | 600.000 V [Max] |
| Weight | 0.4252 g [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3262X 1 501LF 3262X1501LF 3262X 501LF ND 3262X501LFND 3262X-501LF |
3262X-1-501LF Specification Sheet
POT 500 OHM 1/4" SQ CERM SL MT - 3262X-1-501LF (3262X-501LF-ND)
Related parts:POT 500 OHM 1/4" SQ CERM SL MT - 3262X-1-501LF
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3262X-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-501LF-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3262X-1-501
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3262X-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-501-ND.
POT 50 OHM 1/4" SQ CERM SL MT - 3262X-1-500
Order 'pot 50 ohm 1/4" sq cerm sl mt - 3262X-1-500' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-500-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3262P-1-501LF
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3262P-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-501LF-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3262P-1-501
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3262P-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-501-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3262W-1-501LF
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3262W-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-501LF-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3262W-1-501
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3262W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-501-ND.
POT 10 OHM 1/4" SQ CERM SL MT - 3262X-1-100LF
Order 'pot 10 ohm 1/4" sq cerm sl mt - 3262X-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-100LF-ND.
POT 10 OHM 1/4" SQ CERM SL MT - 3262X-1-100
Order 'pot 10 ohm 1/4" sq cerm sl mt - 3262X-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-100-ND.
POT 100 OHM 1/4" SQ CERM SL MT - 3262X-1-101LF
Order 'pot 100 ohm 1/4" sq cerm sl mt - 3262X-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL MT - 3262X-1-101
Order 'pot 100 ohm 1/4" sq cerm sl mt - 3262X-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-101-ND.
POT 1.0K OHM 1/4" SQ CERM SL MT - 3262X-1-102LF
Order 'pot 1.0k ohm 1/4" sq cerm sl mt - 3262X-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-102LF-ND.
POT 1.0K OHM 1/4" SQ CERM SL MT - 3262X-1-102
Order 'pot 1.0k ohm 1/4" sq cerm sl mt - 3262X-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-102-ND.
POT 10K OHM 1/4" SQ CERM SL MT - 3262X-1-103LF
Order 'pot 10k ohm 1/4" sq cerm sl mt - 3262X-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-103LF-ND.
POT 10K OHM 1/4" SQ CERM SL MT - 3262X-1-103
Order 'pot 10k ohm 1/4" sq cerm sl mt - 3262X-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-103-ND.
Send this link via E-Mail
Help With This Screen