CAP CER 13PF 50V C0G RADIAL - RPE5C1H130J2P1Z03B - Capacitors
| Digi-Key Part Number | 490-3686-ND |
1 10 100 500 1000 5000 10000 25000 |
.30000 .22400 .15980 .11502 .08946 .08307 .07988 .07668 |
Extended Price
0.30 2.24 15.98 57.51 89.46 415.35 798.80 1917.00 |
| Manufacturer Part Number | RPE5C1H130J2P1Z03B | |||
| Description | CAP CER 13PF 50V C0G RADIAL | |||
| Quantity Available | 1080 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPE5C1H130J2P1Z03B |
| Vendor | Murata Electronics |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 13.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 2.500 mm [Typ] |
| Packaging | Bulk |
| Height | 5.000 mm [Max] |
| Lead Length | 25.000 mm [Typ] |
| Thickness | 2.5000 mm [Max] |
| Width | 3.500 mm [Typ] |
| T | 2.500 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPE5C1H130J2P1Z03B RPE5C1H130J2P1Z03B 490 3686 ND 4903686ND 490-3686 |
RPE5C1H130J2P1Z03B Specification Sheet
CAP CER 13PF 50V C0G RADIAL - RPE5C1H130J2P1Z03B (490-3686-ND) - Capacitors
Related parts Capacitors:CAP CER 13PF 50V C0G RADIAL - RPE5C1H130J2P1Z03B
Order 'cap cer 13pf 50v c0g radial - RPE5C1H130J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3686-ND.
CAP CER 1.3PF 50V C0G 0603 - GRM1885C1H1R3CZ01D
Order 'cap cer 1.3pf 50v c0g 0603 - GRM1885C1H1R3CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1375-1-ND.
CAP CER 1.3PF 50V C0G 0603 - GRM1885C1H1R3CZ01D
Order 'cap cer 1.3pf 50v c0g 0603 - GRM1885C1H1R3CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1375-2-ND.
CAP CER 1.3PF 50V C0G 0603 - GRM1885C1H1R3CZ01D
Order 'cap cer 1.3pf 50v c0g 0603 - GRM1885C1H1R3CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1375-6-ND.
CAP CER 1.3PF 50V C0G 0402 - GRM1555C1H1R3CZ01D
Order 'cap cer 1.3pf 50v c0g 0402 - GRM1555C1H1R3CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3201-1-ND.
CAP CER 1.3PF 50V C0G 0402 - GRM1555C1H1R3CZ01D
Order 'cap cer 1.3pf 50v c0g 0402 - GRM1555C1H1R3CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3201-2-ND.
CAP CER 13PF 50V C0G 0402 - GRM1555C1H130JZ01D
Order 'cap cer 13pf 50v c0g 0402 - GRM1555C1H130JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3217-1-ND.
CAP CER 13PF 50V C0G 0402 - GRM1555C1H130JZ01D
Order 'cap cer 13pf 50v c0g 0402 - GRM1555C1H130JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3217-2-ND.
CAP CER 13PF 100V C0G RADIAL - RPE5C2A130J2P1Z03B
Order 'cap cer 13pf 100v c0g radial - RPE5C2A130J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3627-ND.
CAP CER 1.0PF 50V C0G RADIAL - RPE5C1H1R0C2P1B03B
Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3670-ND.
CAP CER 1.2PF 50V C0G RADIAL - RPE5C1H1R2C2P1B03B
Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3671-ND.
CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B
Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3672-ND.
CAP CER 10000PF 50V C0G RADIAL - RPE5C1H103J2K1C03B
Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3673-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2P1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3674-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2K1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3675-ND.
Send this link via E-Mail
Help With This Screen