Keywords:





CAP CER 12PF 50V C0G RADIAL - RPE5C1H120J2K1Z03B - Capacitors

12pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H120J2K1Z03B

Digi-Key Part Number 490-3685-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.30000
.22400
.16030
.11538
.08974
.08333
.08013
.07692
Extended Price
0.30
2.24
16.03
57.69
89.74
416.65
801.30
1923.00
Manufacturer Part NumberRPE5C1H120J2K1Z03B
DescriptionCAP CER 12PF 50V C0G RADIAL
Quantity Available 1063
All prices are in USD

Purchase 12pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H120J2K1Z03B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 12pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H120J2K1Z03B
Technical/Catalog InformationRPE5C1H120J2K1Z03B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance12pF
Voltage - Rated 50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RPE5C1H120J2K1Z03B
RPE5C1H120J2K1Z03B
490 3685 ND
4903685ND
490-3685

RPE5C1H120J2K1Z03B Specification Sheet

Image of CAP CER 12PF 50V C0G RADIAL - RPE5C1H120J2K1Z03B

CAP CER 12PF 50V C0G RADIAL - RPE5C1H120J2K1Z03B (490-3685-ND) - Capacitors

Related parts 12pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H120J2K1Z03B
CAP CER 12PF 50V C0G RADIAL - RPE5C1H120J2K1Z03B
 Order 'cap cer 12pf 50v c0g radial - RPE5C1H120J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3685-ND.
CAP CER 1.2PF 50V C0G RADIAL - RPE5C1H1R2C2P1B03B
 Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
CAP CER 12PF 50V C0G RADIAL - RPE5C1H120J2P1Z03B
 Order 'cap cer 12pf 50v c0g radial - RPE5C1H120J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3684-ND.
CAP CER 1.2PF 50V C0G 0402 - GRM1555C1H1R2CZ01D
 Order 'cap cer 1.2pf 50v c0g 0402 - GRM1555C1H1R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1265-1-ND.
CAP CER 1.2PF 50V C0G 0402 - GRM1555C1H1R2CZ01D
 Order 'cap cer 1.2pf 50v c0g 0402 - GRM1555C1H1R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1265-2-ND.
CAP CER 1.2PF 50V C0G 0402 - GRM1555C1H1R2CZ01D
 Order 'cap cer 1.2pf 50v c0g 0402 - GRM1555C1H1R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1265-6-ND.
CAP CER 1.2PF 50V C0G 0603 - GRM1885C1H1R2CZ01D
 Order 'cap cer 1.2pf 50v c0g 0603 - GRM1885C1H1R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1374-1-ND.
CAP CER 1.2PF 50V C0G 0603 - GRM1885C1H1R2CZ01D
 Order 'cap cer 1.2pf 50v c0g 0603 - GRM1885C1H1R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1374-2-ND.
CAP CER 1.2PF 50V C0G 0603 - GRM1885C1H1R2CZ01D
 Order 'cap cer 1.2pf 50v c0g 0603 - GRM1885C1H1R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1374-6-ND.
CAP CER 1.2PF 100V C0G RADIAL - RPE5C2A1R2C2P1B03B
 Order 'cap cer 1.2pf 100v c0g radial - RPE5C2A1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3618-ND.
CAP CER 12PF 100V C0G RADIAL - RPE5C2A120J2P1Z03B
 Order 'cap cer 12pf 100v c0g radial - RPE5C2A120J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3626-ND.
CAP CER 1.0PF 50V C0G RADIAL - RPE5C1H1R0C2P1B03B
 Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B
 Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
CAP CER 10000PF 50V C0G RADIAL - RPE5C1H103J2K1C03B
 Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2P1A03B
 Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3674-ND.

Options for 12pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H120J2K1Z03B
Send this link via E-Mail
Help With This Screen

CAP CER 12PF 50V C0G RADIAL - RPE5C1H120J2K1Z03B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 12PF 50V C0G RAD - FK28C0G1H120J Next: CAP CER 12PF 50V C0G RADIAL - RPE5C1H120J2P1Z03B
CAP CER 12PF 50V C0G RADIAL - RPE5C1H120J2K1Z03B