POT 100K OHM 1/4" SQ CERM SL MT - 3262W-1-104
| Digi-Key Part Number | 3262W-104-ND |
100 |
10.86000 |
Extended Price
1086.00 |
| Manufacturer Part Number | 3262W-1-104 | |||
| Description | POT 100K OHM 1/4" SQ CERM SL MT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3262W-1-104 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 12 |
| Package / Case | Square - 0.250" L x 0.250" W x 0.170" H (6.35mm x 6.35mm x 4.32mm) |
| Packaging | Tube |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3262W 1 104 3262W1104 3262W 104 ND 3262W104ND 3262W-104 |
3262W-1-104 Specification Sheet
POT 100K OHM 1/4" SQ CERM SL MT - 3262W-1-104 (3262W-104-ND)
Related parts :POT 100K OHM 1/4" SQ CERM SL MT - 3262W-1-104LF
Order 'pot 100k ohm 1/4" sq cerm sl mt - 3262W-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-104LF-ND.
POT 100K OHM 1/4" SQ CERM SL MT - 3262W-1-104
Order 'pot 100k ohm 1/4" sq cerm sl mt - 3262W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-104-ND.
POT 100K OHM 1/4" SQ CERM SL MT - 3262P-1-104LF
Order 'pot 100k ohm 1/4" sq cerm sl mt - 3262P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-104LF-ND.
POT 100K OHM 1/4" SQ CERM SL MT - 3262P-1-104
Order 'pot 100k ohm 1/4" sq cerm sl mt - 3262P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-104-ND.
POT 10 OHM 1/4" SQ CERM SL MT - 3262W-1-100LF
Order 'pot 10 ohm 1/4" sq cerm sl mt - 3262W-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-100LF-ND.
POT 10 OHM 1/4" SQ CERM SL MT - 3262W-1-100
Order 'pot 10 ohm 1/4" sq cerm sl mt - 3262W-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-100-ND.
POT 100 OHM 1/4" SQ CERM SL MT - 3262W-1-101LF
Order 'pot 100 ohm 1/4" sq cerm sl mt - 3262W-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL MT - 3262W-1-101
Order 'pot 100 ohm 1/4" sq cerm sl mt - 3262W-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-101-ND.
POT 1.0K OHM 1/4" SQ CERM SL MT - 3262W-1-102LF
Order 'pot 1.0k ohm 1/4" sq cerm sl mt - 3262W-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-102LF-ND.
POT 1.0K OHM 1/4" SQ CERM SL MT - 3262W-1-102
Order 'pot 1.0k ohm 1/4" sq cerm sl mt - 3262W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-102-ND.
POT 10K OHM 1/4" SQ CERM SL MT - 3262W-1-103LF
Order 'pot 10k ohm 1/4" sq cerm sl mt - 3262W-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-103LF-ND.
POT 10K OHM 1/4" SQ CERM SL MT - 3262W-1-103
Order 'pot 10k ohm 1/4" sq cerm sl mt - 3262W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-103-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3262W-1-105LF
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3262W-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-105LF-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3262W-1-105
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3262W-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-105-ND.
POT 20 OHM 1/4" SQ CERM SL MT - 3262W-1-200LF
Order 'pot 20 ohm 1/4" sq cerm sl mt - 3262W-1-200LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-200LF-ND.
Send this link via E-Mail
Help With This Screen