POT 1.0M OHM 1/4" SQ CERM SL MT - 3262P-1-105 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3262P-105-ND |
100 |
10.86000 |
Extended Price
1086.00 |
| Manufacturer Part Number | 3262P-1-105 | |||
| Description | POT 1.0M OHM 1/4" SQ CERM SL MT | |||
| Quantity Available | 85 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3262P-1-105 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00M |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 12 |
| Package / Case | Square - 0.250" L x 0.250" W x 0.170" H (6.35mm x 6.35mm x 4.32mm) |
| Packaging | Tube |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3262P 1 105 3262P1105 3262P 105 ND 3262P105ND 3262P-105 |
3262P-1-105 Specification Sheet
POT 1.0M OHM 1/4" SQ CERM SL MT - 3262P-1-105 (3262P-105-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 1.0M OHM 1/4" SQ CERM SL MT - 3262P-1-105LF
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3262P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-105LF-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3262P-1-105
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3262P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-105-ND.
POT 10 OHM 1/4" SQ CERM SL MT - 3262P-1-100LF
Order 'pot 10 ohm 1/4" sq cerm sl mt - 3262P-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-100LF-ND.
POT 10 OHM 1/4" SQ CERM SL MT - 3262P-1-100
Order 'pot 10 ohm 1/4" sq cerm sl mt - 3262P-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-100-ND.
POT 100 OHM 1/4" SQ CERM SL MT - 3262P-1-101LF
Order 'pot 100 ohm 1/4" sq cerm sl mt - 3262P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL MT - 3262P-1-101
Order 'pot 100 ohm 1/4" sq cerm sl mt - 3262P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-101-ND.
POT 1.0K OHM 1/4" SQ CERM SL MT - 3262P-1-102LF
Order 'pot 1.0k ohm 1/4" sq cerm sl mt - 3262P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-102LF-ND.
POT 1.0K OHM 1/4" SQ CERM SL MT - 3262P-1-102
Order 'pot 1.0k ohm 1/4" sq cerm sl mt - 3262P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-102-ND.
POT 10K OHM 1/4" SQ CERM SL MT - 3262P-1-103LF
Order 'pot 10k ohm 1/4" sq cerm sl mt - 3262P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-103LF-ND.
POT 10K OHM 1/4" SQ CERM SL MT - 3262P-1-103
Order 'pot 10k ohm 1/4" sq cerm sl mt - 3262P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-103-ND.
POT 100K OHM 1/4" SQ CERM SL MT - 3262P-1-104LF
Order 'pot 100k ohm 1/4" sq cerm sl mt - 3262P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-104LF-ND.
POT 100K OHM 1/4" SQ CERM SL MT - 3262P-1-104
Order 'pot 100k ohm 1/4" sq cerm sl mt - 3262P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-104-ND.
POT 20 OHM 1/4" SQ CERM SL MT - 3262P-1-200LF
Order 'pot 20 ohm 1/4" sq cerm sl mt - 3262P-1-200LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-200LF-ND.
POT 20 OHM 1/4" SQ CERM SL MT - 3262P-1-200
Order 'pot 20 ohm 1/4" sq cerm sl mt - 3262P-1-200' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-200-ND.
POT 200 OHM 1/4" SQ CERM SL MT - 3262P-1-201LF
Order 'pot 200 ohm 1/4" sq cerm sl mt - 3262P-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-201LF-ND.
Send this link via E-Mail
Help With This Screen