Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2K1A03B - Capacitors

Digi-Key Part Number 490-3677-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.30000
.21800
.15550
.11196
.08708
.08086
.07775
.07464
Extended Price
0.30
2.18
15.55
55.98
87.08
404.30
777.50
1866.00
Manufacturer Part NumberRPE5C1H101J2K1A03B
DescriptionCAP CER 100PF 50V C0G RADIAL
Quantity Available 6830
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRPE5C1H101J2K1A03B
VendorMurata Electronics
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance100.000 pF [Typ]
Capacitance Tolerance±5%
Voltage50.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Lead Spacing5.000 mm [Typ]
PackagingBulk
Height5.000 mm [Max]
Lead Length25.000 mm [Typ]
Thickness2.5000 mm [Max]
Width3.500 mm [Typ]
T2.500 mm [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RPE5C1H101J2K1A03B
RPE5C1H101J2K1A03B
490 3677 ND
4903677ND
490-3677

RPE5C1H101J2K1A03B Specification Sheet

Image of CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2K1A03B

CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2K1A03B (490-3677-ND) - Capacitors

Related parts Capacitors:
CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2K1A03B
 Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3677-ND.
CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2P1A03B
 Order 'cap cer 100pf 50v c0g radial - RPE5C1H101J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3676-ND.
CAP CER 100PF 100V C0G RADIAL - RPE5C2A101J2P1Z03B
 Order 'cap cer 100pf 100v c0g radial - RPE5C2A101J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3622-ND.
CAP CER 1.0PF 50V C0G RADIAL - RPE5C1H1R0C2P1B03B
 Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3670-ND.
CAP CER 1.2PF 50V C0G RADIAL - RPE5C1H1R2C2P1B03B
 Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3671-ND.
CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B
 Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3672-ND.
CAP CER 10000PF 50V C0G RADIAL - RPE5C1H103J2K1C03B
 Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3673-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2P1A03B
 Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3674-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2K1A03B
 Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3675-ND.
CAP CER 10PF 50V C0G RADIAL - RPE5C1H100J2P1Z03B
 Order 'cap cer 10pf 50v c0g radial - RPE5C1H100J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3678-ND.
CAP CER 10PF 50V C0G RADIAL - RPE5C1H100J2K1Z03B
 Order 'cap cer 10pf 50v c0g radial - RPE5C1H100J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3679-ND.
CAP CER 1200PF 50V C0G RADIAL - RPE5C1H122J2P1A03B
 Order 'cap cer 1200pf 50v c0g radial - RPE5C1H122J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3680-ND.
CAP CER 1200PF 50V C0G RADIAL - RPE5C1H122J2K1A03B
 Order 'cap cer 1200pf 50v c0g radial - RPE5C1H122J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3681-ND.
CAP CER 120PF 50V C0G RADIAL - RPE5C1H121J2P1A03B
 Order 'cap cer 120pf 50v c0g radial - RPE5C1H121J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3682-ND.
CAP CER 120PF 50V C0G RADIAL - RPE5C1H121J2K1A03B
 Order 'cap cer 120pf 50v c0g radial - RPE5C1H121J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3683-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 100PF 50V C0G 5% RAD - B37979N5101J051 Next: CAP CER 100PF 50V C0G RADIAL - RPE5C1H101J2P1A03B