POT 1.0K OHM 1/2" SQ CERM SL MT - 3252X-1-102 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3252X-102-ND |
100 |
13.86000 |
Extended Price
1386.00 |
| Manufacturer Part Number | 3252X-1-102 | |||
| Description | POT 1.0K OHM 1/2" SQ CERM SL MT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3252X-1-102 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.75W, 3/4W |
| Number of Turns | 25 |
| Package / Case | Square - 0.500" L x 0.500" W x 0.220" H (12.70mm x 12.70mm x 5.59mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3252X 1 102 3252X1102 3252X 102 ND 3252X102ND 3252X-102 |
3252X-1-102 Specification Sheet
POT 1.0K OHM 1/2" SQ CERM SL MT - 3252X-1-102 (3252X-102-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 1.0K OHM 3/8" SQ CERM SL MT - 3292P-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3292P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3292P-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3292P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-102-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3292P-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3292P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3292P-1-103
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3292P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-103-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3292W-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3292W-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3292W-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3292W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-102-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3292W-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3292W-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3292W-1-103
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3292W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-103-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3292X-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3292X-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292X-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3292X-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3292X-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292X-102-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3292X-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3292X-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292X-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3292X-1-103
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3292X-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292X-103-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3296P-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3296P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3296P-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl mt - 3296P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-102-ND.
POT 10K OHM 3/8" SQ CERM SL MT - 3296P-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl mt - 3296P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-103LF-ND.
Send this link via E-Mail
Help With This Screen
