Keywords:





1.5pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R5C2P1B03B

CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B - Capacitors

Digi-Key Part Number 490-3672-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberRPE5C1H1R5C2P1B03B
DescriptionCAP CER 1.5PF 50V C0G RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 1.5pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R5C2P1B03B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.5pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R5C2P1B03B
Technical/Catalog InformationRPE5C1H1R5C2P1B03B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance1.5pF
Voltage - Rated 50V
Tolerance±0.25pF
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RPE5C1H1R5C2P1B03B
RPE5C1H1R5C2P1B03B
490 3672 ND
4903672ND
490-3672

RPE5C1H1R5C2P1B03B Specification Sheet

Image of CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B

CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B (490-3672-ND) - Capacitors

Related parts 1.5pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R5C2P1B03B
1.5pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R5C2P1B03B
 Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
15pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H150J2P1Z03B
 Order 'cap cer 15pf 50v c0g radial - RPE5C1H150J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3691-ND.
15pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H150J2K1Z03B
 Order 'cap cer 15pf 50v c0g radial - RPE5C1H150J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3692-ND.
1.5pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H1R5CZ01D
 Order 'cap cer 1.5pf 50v c0g 0402 - GRM1555C1H1R5CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1266-1-ND.
1.5pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H1R5CZ01D
 Order 'cap cer 1.5pf 50v c0g 0402 - GRM1555C1H1R5CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1266-2-ND.
1.5pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H1R5CZ01D
 Order 'cap cer 1.5pf 50v c0g 0402 - GRM1555C1H1R5CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1266-6-ND.
1.5pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H1R5CZ01D
 Order 'cap cer 1.5pf 50v c0g 0603 - GRM1885C1H1R5CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1376-1-ND.
1.5pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM1885C1H1R5CZ01D
 Order 'cap cer 1.5pf 50v c0g 0603 - GRM1885C1H1R5CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1376-2-ND.
1.5pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H1R5CZ01D
 Order 'cap cer 1.5pf 50v c0g 0603 - GRM1885C1H1R5CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1376-6-ND.
1.5pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R5C2P1B03B
 Order 'cap cer 1.5pf 100v c0g radial - RPE5C2A1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3619-ND.
15pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A150J2P1Z03B
 Order 'cap cer 15pf 100v c0g radial - RPE5C2A150J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3629-ND.
1.0pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R0C2P1B03B
 Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
1.2pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R2C2P1B03B
 Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H103J2K1C03B
 Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H102J2P1A03B
 Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3674-ND.

Options for 1.5pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H1R5C2P1B03B
Send this link via E-Mail
Help With This Screen

CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1.5PF 50V C0G 0603 - GRM1885C1H1R5CZ01D Next: CAP CER 1.5PF 50V NP0 0402 - 04025A1R5BAT2A
CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B