POT 1.0K OHM 1/2" SQ CERM SL MT - 3252W-1-102 - Potentiometers, Variable Resistors
Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn 3252W-1-102
| Digi-Key Part Number | 3252W-102-ND |
100 |
9.18750 |
Extended Price
918.75 |
| Manufacturer Part Number | 3252W-1-102 | |||
| Description | POT 1.0K OHM 1/2" SQ CERM SL MT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn 3252W-1-102
| Technical/Catalog Information | 3252W-1-102 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.75W, 3/4W |
| Number of Turns | 25 |
| Package / Case | Square - 0.500" L x 0.500" W x 0.220" H (12.70mm x 12.70mm x 5.59mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3252W 1 102 3252W1102 3252W 102 ND 3252W102ND 3252W-102 |
3252W-1-102 Specification Sheet
POT 1.0K OHM 1/2" SQ CERM SL MT - 3252W-1-102 (3252W-102-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn 3252W-1-102POT 1.0K OHM 1/2" SQ CERM SL MT - 3252W-1-102LF
Order 'pot 1.0k ohm 1/2" sq cerm sl mt - 3252W-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-102LF-ND.
POT 1.0K OHM 1/2" SQ CERM SL MT - 3252W-1-102
Order 'pot 1.0k ohm 1/2" sq cerm sl mt - 3252W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-102-ND.
POT 10K OHM 1/2" SQ CERM SL MT - 3252W-1-103LF
Order 'pot 10k ohm 1/2" sq cerm sl mt - 3252W-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-103LF-ND.
POT 10K OHM 1/2" SQ CERM SL MT - 3252W-1-103
Order 'pot 10k ohm 1/2" sq cerm sl mt - 3252W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-103-ND.
POT 100 OHM 1/2" SQ CERM SL MT - 3252W-1-101LF
Order 'pot 100 ohm 1/2" sq cerm sl mt - 3252W-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-101LF-ND.
POT 100 OHM 1/2" SQ CERM SL MT - 3252W-1-101
Order 'pot 100 ohm 1/2" sq cerm sl mt - 3252W-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-101-ND.
POT 100K OHM 1/2" SQ CERM SL MT - 3252W-1-104LF
Order 'pot 100k ohm 1/2" sq cerm sl mt - 3252W-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-104LF-ND.
POT 100K OHM 1/2" SQ CERM SL MT - 3252W-1-104
Order 'pot 100k ohm 1/2" sq cerm sl mt - 3252W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-104-ND.
POT 200 OHM 1/2" SQ CERM SL MT - 3252W-1-201LF
Order 'pot 200 ohm 1/2" sq cerm sl mt - 3252W-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-201LF-ND.
POT 200 OHM 1/2" SQ CERM SL MT - 3252W-1-201
Order 'pot 200 ohm 1/2" sq cerm sl mt - 3252W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-201-ND.
POT 2.0K OHM 1/2" SQ CERM SL MT - 3252W-1-202LF
Order 'pot 2.0k ohm 1/2" sq cerm sl mt - 3252W-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-202LF-ND.
POT 2.0K OHM 1/2" SQ CERM SL MT - 3252W-1-202
Order 'pot 2.0k ohm 1/2" sq cerm sl mt - 3252W-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-202-ND.
POT 20K OHM 1/2" SQ CERM SL MT - 3252W-1-203LF
Order 'pot 20k ohm 1/2" sq cerm sl mt - 3252W-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-203LF-ND.
POT 20K OHM 1/2" SQ CERM SL MT - 3252W-1-203
Order 'pot 20k ohm 1/2" sq cerm sl mt - 3252W-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-203-ND.
POT 200K OHM 1/2" SQ CERM SL MT - 3252W-1-204LF
Order 'pot 200k ohm 1/2" sq cerm sl mt - 3252W-1-204LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-204LF-ND.
Options for Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn 3252W-1-102
Send this link via E-Mail
Help With This Screen
