POT 1.0K OHM 1/2" SQ CERM SL MT - 3252W-1-102LF - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3252W-102LF-ND |
1 10 50 100 500 1000 5000 10000 |
14.44000 13.12500 11.28760 9.14000 8.57000 7.99000 6.56300 6.30000 |
Extended Price
14.44 131.25 564.38 914.00 4285.00 7990.00 32815.00 63000.00 |
| Manufacturer Part Number | 3252W-1-102LF | |||
| Description | POT 1.0K OHM 1/2" SQ CERM SL MT | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3252W-1-102LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.75W, 3/4W |
| Number of Turns | 25 |
| Package / Case | Square - 0.500" L x 0.500" W x 0.220" H (12.70mm x 12.70mm x 5.59mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3252W 1 102LF 3252W1102LF 3252W 102LF ND 3252W102LFND 3252W-102LF |
3252W-1-102LF Specification Sheet
POT 1.0K OHM 1/2" SQ CERM SL MT - 3252W-1-102LF (3252W-102LF-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 1.0K OHM 1/2" SQ CERM SL MT - 3252W-1-102LF
Order 'pot 1.0k ohm 1/2" sq cerm sl mt - 3252W-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-102LF-ND.
POT 1.0K OHM 1/2" SQ CERM SL MT - 3252W-1-102
Order 'pot 1.0k ohm 1/2" sq cerm sl mt - 3252W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-102-ND.
POT 10K OHM 1/2" SQ CERM SL MT - 3252W-1-103LF
Order 'pot 10k ohm 1/2" sq cerm sl mt - 3252W-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-103LF-ND.
POT 10K OHM 1/2" SQ CERM SL MT - 3252W-1-103
Order 'pot 10k ohm 1/2" sq cerm sl mt - 3252W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-103-ND.
POT 1.0K OHM 1/2" SQ CERM SL MT - 3252P-1-102LF
Order 'pot 1.0k ohm 1/2" sq cerm sl mt - 3252P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-102LF-ND.
POT 1.0K OHM 1/2" SQ CERM SL MT - 3252P-1-102
Order 'pot 1.0k ohm 1/2" sq cerm sl mt - 3252P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-102-ND.
POT 10K OHM 1/2" SQ CERM SL MT - 3252P-1-103LF
Order 'pot 10k ohm 1/2" sq cerm sl mt - 3252P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-103LF-ND.
POT 10K OHM 1/2" SQ CERM SL MT - 3252P-1-103
Order 'pot 10k ohm 1/2" sq cerm sl mt - 3252P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-103-ND.
POT 100 OHM 1/2" SQ CERM SL MT - 3252W-1-101LF
Order 'pot 100 ohm 1/2" sq cerm sl mt - 3252W-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-101LF-ND.
POT 100 OHM 1/2" SQ CERM SL MT - 3252W-1-101
Order 'pot 100 ohm 1/2" sq cerm sl mt - 3252W-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-101-ND.
POT 100K OHM 1/2" SQ CERM SL MT - 3252W-1-104LF
Order 'pot 100k ohm 1/2" sq cerm sl mt - 3252W-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-104LF-ND.
POT 100K OHM 1/2" SQ CERM SL MT - 3252W-1-104
Order 'pot 100k ohm 1/2" sq cerm sl mt - 3252W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-104-ND.
POT 200 OHM 1/2" SQ CERM SL MT - 3252W-1-201LF
Order 'pot 200 ohm 1/2" sq cerm sl mt - 3252W-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-201LF-ND.
POT 200 OHM 1/2" SQ CERM SL MT - 3252W-1-201
Order 'pot 200 ohm 1/2" sq cerm sl mt - 3252W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-201-ND.
POT 2.0K OHM 1/2" SQ CERM SL MT - 3252W-1-202LF
Order 'pot 2.0k ohm 1/2" sq cerm sl mt - 3252W-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252W-202LF-ND.
Send this link via E-Mail
Help With This Screen
