POT 200 OHM 1/2" SQ CERM SL MT - 3252P-1-201LF
| Digi-Key Part Number | 3252P-201LF-ND |
100 |
6.40500 |
Extended Price
640.50 |
| Manufacturer Part Number | 3252P-1-201LF | |||
| Description | POT 200 OHM 1/2" SQ CERM SL MT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3252P-1-201LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 200.00 Ohms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 750 mW @ 85 °C |
| Power | 0 W @ 150 °C |
| Rotation | 25.0 rev [Nom] |
| Shape | Square |
| Length | 12.700 mm [Typ] |
| Width | 5.590 mm [Typ] |
| Height | 12.700 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 1000.000 V [Max] |
| Weight | 1.8427 g [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3252P 1 201LF 3252P1201LF 3252P 201LF ND 3252P201LFND 3252P-201LF |
3252P-1-201LF Specification Sheet
POT 200 OHM 1/2" SQ CERM SL MT - 3252P-1-201LF (3252P-201LF-ND)
Related parts :POT 200 OHM 1/2" SQ CERM SL MT - 3252P-1-201LF
Order 'pot 200 ohm 1/2" sq cerm sl mt - 3252P-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-201LF-ND.
POT 200 OHM 1/2" SQ CERM SL MT - 3252P-1-201
Order 'pot 200 ohm 1/2" sq cerm sl mt - 3252P-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-201-ND.
POT 100 OHM 1/2" SQ CERM SL MT - 3252P-1-101LF
Order 'pot 100 ohm 1/2" sq cerm sl mt - 3252P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-101LF-ND.
POT 100 OHM 1/2" SQ CERM SL MT - 3252P-1-101
Order 'pot 100 ohm 1/2" sq cerm sl mt - 3252P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-101-ND.
POT 1.0K OHM 1/2" SQ CERM SL MT - 3252P-1-102LF
Order 'pot 1.0k ohm 1/2" sq cerm sl mt - 3252P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-102LF-ND.
POT 1.0K OHM 1/2" SQ CERM SL MT - 3252P-1-102
Order 'pot 1.0k ohm 1/2" sq cerm sl mt - 3252P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-102-ND.
POT 10K OHM 1/2" SQ CERM SL MT - 3252P-1-103LF
Order 'pot 10k ohm 1/2" sq cerm sl mt - 3252P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-103LF-ND.
POT 10K OHM 1/2" SQ CERM SL MT - 3252P-1-103
Order 'pot 10k ohm 1/2" sq cerm sl mt - 3252P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-103-ND.
POT 100K OHM 1/2" SQ CERM SL MT - 3252P-1-104LF
Order 'pot 100k ohm 1/2" sq cerm sl mt - 3252P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-104LF-ND.
POT 100K OHM 1/2" SQ CERM SL MT - 3252P-1-104
Order 'pot 100k ohm 1/2" sq cerm sl mt - 3252P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-104-ND.
POT 2.0K OHM 1/2" SQ CERM SL MT - 3252P-1-202LF
Order 'pot 2.0k ohm 1/2" sq cerm sl mt - 3252P-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-202LF-ND.
POT 2.0K OHM 1/2" SQ CERM SL MT - 3252P-1-202
Order 'pot 2.0k ohm 1/2" sq cerm sl mt - 3252P-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-202-ND.
POT 20K OHM 1/2" SQ CERM SL MT - 3252P-1-203LF
Order 'pot 20k ohm 1/2" sq cerm sl mt - 3252P-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-203LF-ND.
POT 20K OHM 1/2" SQ CERM SL MT - 3252P-1-203
Order 'pot 20k ohm 1/2" sq cerm sl mt - 3252P-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-203-ND.
POT 200K OHM 1/2" SQ CERM SL MT - 3252P-1-204LF
Order 'pot 200k ohm 1/2" sq cerm sl mt - 3252P-1-204LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252P-204LF-ND.
Send this link via E-Mail
Help With This Screen