POT 5.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-502 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3250W-502-ND |
1 10 50 100 500 1000 5000 10000 |
14.55000 13.22500 11.37360 9.03030 8.47100 7.90000 6.61300 6.34800 |
Extended Price
14.55 132.25 568.68 903.03 4235.50 7900.00 33065.00 63480.00 |
| Manufacturer Part Number | 3250W-1-502 | |||
| Description | POT 5.0K OHM 1/2" SQ WW SEAL MT | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3250W-1-502 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 5.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±5% |
| Adjustment Type | Top Adjust |
| Power | 1 W @ 85 °C |
| Power | 0 W @ 150 °C |
| Rotation | 25.0 rev [Nom] |
| Shape | Square |
| Length | 12.700 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Height | 5.590 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 1738 [Nom] |
| Voltage | 1000.000 V [Max] |
| Weight | 1.7010 g [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3250W 1 502 3250W1502 3250W 502 ND 3250W502ND 3250W-502 |
3250W-1-502 Specification Sheet
POT 5.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-502 (3250W-502-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 1.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-102
Order 'pot 1.0k ohm 1/2" sq ww seal mt - 3250W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-102-ND.
POT 10K OHM 1/2" SQ WW SEAL MT - 3250W-1-103
Order 'pot 10k ohm 1/2" sq ww seal mt - 3250W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-103-ND.
POT 200 OHM 1/2" SQ WW SEAL MT - 3250W-1-201
Order 'pot 200 ohm 1/2" sq ww seal mt - 3250W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-201-ND.
POT 2.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-202
Order 'pot 2.0k ohm 1/2" sq ww seal mt - 3250W-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-202-ND.
POT 20K OHM 1/2" SQ WW SEAL MT - 3250W-1-203
Order 'pot 20k ohm 1/2" sq ww seal mt - 3250W-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-203-ND.
POT 500 OHM 1/2" SQ WW SEAL MT - 3250W-1-501
Order 'pot 500 ohm 1/2" sq ww seal mt - 3250W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-501-ND.
POT 5.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-502
Order 'pot 5.0k ohm 1/2" sq ww seal mt - 3250W-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-502-ND.
POT 100 OHM 1/4" SQ WW SEAL MT - 3260H-1-101
Order 'pot 100 ohm 1/4" sq ww seal mt - 3260H-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-101-ND.
POT 1.0K OHM 1/4" SQ WW SEAL MT - 3260H-1-102
Order 'pot 1.0k ohm 1/4" sq ww seal mt - 3260H-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-102-ND.
POT 10K OHM 1/4" SQ WW SEAL MT - 3260H-1-103
Order 'pot 10k ohm 1/4" sq ww seal mt - 3260H-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-103-ND.
POT 200 OHM 1/4" SQ WW SEAL MT - 3260H-1-201
Order 'pot 200 ohm 1/4" sq ww seal mt - 3260H-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-201-ND.
POT 2.0K OHM 1/4" SQ WW SEAL MT - 3260H-1-202
Order 'pot 2.0k ohm 1/4" sq ww seal mt - 3260H-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-202-ND.
POT 20K OHM 1/4" SQ WW SEAL MT - 3260H-1-203
Order 'pot 20k ohm 1/4" sq ww seal mt - 3260H-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-203-ND.
POT 500 OHM 1/4" SQ WW SEAL MT - 3260H-1-501
Order 'pot 500 ohm 1/4" sq ww seal mt - 3260H-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-501-ND.
POT 10K OHM 1/2" SQ WW MT SEAL - 3250W-1-103M
Order 'pot 10k ohm 1/2" sq ww mt seal - 3250W-1-103M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-1-103M-ND.
Send this link via E-Mail
Help With This Screen